SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
| Digi-Key Part Number | PS7341CL-1ATR-ND |
1000 10000 |
1.22330 1.17625 |
Extended Price
1223.30 11762.50 |
| Manufacturer Part Number | PS7341CL-1A-E3-A | |||
| Description | SSR OCMOS FET 120MA 1CH NO 6-SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS7341CL-1A-E3-A |
| Vendor | NEC |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 120mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 400 V |
| Output Type | AC, DC |
| On-State Resistance | 35 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS7341CL 1A E3 A PS7341CL1AE3A PS7341CL 1ATR ND PS7341CL1ATRND PS7341CL-1ATR |
PS7341CL-1A-E3-A Specification Sheet
SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A (PS7341CL-1ATR-ND)
Related parts :SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
Order 'ssr ocmos fet 120ma 1ch no 6-smd - PS7341CL-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7341CL-1ATR-ND.
SSR OCMOS FET 120MA NO/NC 8-SOP - PS7241-1C-F3-A
Order 'ssr ocmos fet 120ma no/nc 8-sop - PS7241-1C-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1CTR-ND.
SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A
Order 'ssr ocmos fet 350ma no 8-smd - PS7113L-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113L-2AA-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
CRYSTAL 32.768KHZ 6PF SMD - ECS-.327-6-17-TR
Order 'crystal 32.768khz 6pf smd - ECS-.327-6-17-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC746TR-ND.
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
Send this link via E-Mail
Help With This Screen
