SSR OCMOS FET 120MA NO/NC 8-SOP - PS7241-1C-F3-A
| Digi-Key Part Number | PS7241-1CTR-ND |
1500 10500 |
5.70700 5.48750 |
Extended Price
8560.50 57618.75 |
| Manufacturer Part Number | PS7241-1C-F3-A | |||
| Description | SSR OCMOS FET 120MA NO/NC 8-SOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS7241-1C-F3-A |
| Vendor | NEC |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 8-SOP |
| Circuit | SPDT (1 Form C) |
| Load Current | 120mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 400V |
| Output Type | AC, DC |
| On-State Resistance | 30 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS7241 1C F3 A PS72411CF3A PS7241 1CTR ND PS72411CTRND PS7241-1CTR |
PS7241-1C-F3-A Specification Sheet
SSR OCMOS FET 120MA NO/NC 8-SOP - PS7241-1C-F3-A (PS7241-1CTR-ND)
Related parts :SSR OCMOS FET 120MA NO/NC 8-SOP - PS7241-1C-F3-A
Order 'ssr ocmos fet 120ma no/nc 8-sop - PS7241-1C-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1CTR-ND.
SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
Order 'ssr ocmos fet 120ma 1ch no 6-smd - PS7341CL-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7341CL-1ATR-ND.
SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A
Order 'ssr ocmos fet 350ma no 8-smd - PS7113L-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113L-2AA-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
Send this link via E-Mail
Help With This Screen
