NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3
SSR OCMOS FET 120MA NO 4-SOP TR - PS7200R-1A-F3 - Relays
| Digi-Key Part Number | PS7200R-1A-F3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS7200R-1A-F3 | |||
| Description | SSR OCMOS FET 120MA NO 4-SOP TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3
| Technical/Catalog Information | PS7200R-1A-F3 |
| Vendor | NEC |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 4-SOP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 120mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 40 V |
| Output Type | AC, DC |
| On-State Resistance | 12.5 Ohm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS7200R 1A F3 PS7200R1AF3 |
SSR OCMOS FET 120MA NO 4-SOP TR - PS7200R-1A-F3 (PS7200R-1A-F3-ND) - Relays
Related parts NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7200R-1A-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200R-1AATR-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3-L-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7200R-1A-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200R-1A-F3-L-A-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7200R-1A-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200R-1A-F3-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-E3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7200R-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200R-1A-E3-A-ND.
NEC (VA) Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-F3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS7241-1A-F3-ACT-ND.
NEC (VA) Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-F3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS7241-1A-F3-ADKR-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-F3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1A-F3-ATR-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-F3
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1A-F3-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-E3-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1A-E3-A-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7241-1A-E5-A
Order 'ssr ocmos fet 120ma no 4-sop tr - PS7241-1A-E5-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1A-E5-A-ND.
NEC Solid State Relay 4-SOP SPST-NC (1 Form B) PS7241-1B-F3-A
Order 'ssr ocmos fet 120ma nc 4-sop tr - PS7241-1B-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1B-F3-A-ND.
NEC Solid State Relay 4-SOP SPST-NC (1 Form B) PS7241-1B-F3
Order 'ssr ocmos fet 120ma nc 4-sop tr - PS7241-1B-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1B-F3-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200A-1A-F3-A
Order 'ssr ocmos fet 100ma no 4-sop tr - PS7200A-1A-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200A-1AATR-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200A-1A-F3
Order 'ssr ocmos fet 100ma no 4-sop tr - PS7200A-1A-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200A-1A-F3-ND.
NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200B-1A-F3-A
Order 'ssr ocmos fet 250ma no 4-sop tr - PS7200B-1A-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200B-1AATR-ND.
Options for NEC Solid State Relay 4-SOP SPST-NO (1 Form A) PS7200R-1A-F3
Send this link via E-Mail
Help With This Screen
