Keywords:





SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A - Relays

Digi-Key Part Number PS7113L-2AA-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.33000
4.79300
4.52620
4.08250
3.63874
3.28376
Extended Price
5.33
47.93
226.31
408.25
1819.37
3283.76
Manufacturer Part NumberPS7113L-2A-A
DescriptionSSR OCMOS FET 350MA NO 8-SMD
Quantity Available 1234
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPS7113L-2A-A
VendorNEC
CategoryRelays
Mounting TypeSurface Mount
Termination StyleGull Wing
Package / Case8-SMD
CircuitDPST (2 Form A)
Load Current350mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 100 V
Output TypeAC, DC
On-State Resistance2.5 Ohm
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS7113L 2A A
PS7113L2AA
PS7113L 2AA ND
PS7113L2AAND
PS7113L-2AA

PS7113L-2A-A Specification Sheet

Image of SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A

SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A (PS7113L-2AA-ND) - Relays

Related parts Relays :
SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A
 Order 'ssr ocmos fet 350ma no 8-smd - PS7113L-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113L-2AA-ND.
SSR OCMOS FET 120MA NO/NC 8-SOP - PS7241-1C-F3-A
 Order 'ssr ocmos fet 120ma no/nc 8-sop - PS7241-1C-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7241-1CTR-ND.
SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
 Order 'ssr ocmos fet 120ma 1ch no 6-smd - PS7341CL-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7341CL-1ATR-ND.
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
 Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
 Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
 Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1560TR-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
 Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
 Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
 Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.

Send this link via E-Mail
Help With This Screen

SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC DAC SNGL 18BIT 32-CDIP - AD1139K Next: CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A