Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) PRGA24150-10
RELAY SSR AC 240V RANDOM PNL MNT - PRGA24150-10 - Relays
| Digi-Key Part Number | PRGA24150-10-ND |
1 |
143.47000 |
Extended Price
143.47 |
| Manufacturer Part Number | PRGA24150-10 | |||
| Description | RELAY SSR AC 240V RANDOM PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRGA24150-10 |
| Vendor | Crydom Co. |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Package / Case | PUK |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 150A |
| Voltage - Input | 90 ~ 140VAC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRGA24150 10 PRGA2415010 |
PRGA24150-10 Specification Sheet
RELAY SSR AC 240V RANDOM PNL MNT - PRGA24150-10 (PRGA24150-10-ND) - Relays
Related parts Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) PRGA24150-10Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) PRGA24150-10
Order 'relay ssr ac 240v random pnl mnt - PRGA24150-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number PRGA24150-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) PRGD24150-10
Order 'relay ssr dc 240v random pnl mnt - PRGD24150-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number PRGD24150-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1202-10
Order 'relay ssr ac 2a 120vac pnl mnt - A1202-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1202-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1210-10
Order 'relay ssr ac 10a 140vac pnl mnt - A1210-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1210-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1210E-10
Order 'relay ssr ac 10a 140vac pnl mnt - A1210E-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1210E-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1225-10
Order 'relay ssr ac 25a 140vac pnl mnt - A1225-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1225-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1225E-10
Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1225E-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1240-10
Order 'relay ssr ac 40a 140vac pnl mnt - A1240-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1240-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A1240E-10
Order 'relay ssr ac 40a 140vac pnl mnt - A1240E-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A1240E-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A2402-10
Order 'relay ssr ac 2a 240vac pnl mnt - A2402-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A2402-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A2410-10
Order 'relay ssr ac 10a 140vac pnl mnt - A2410-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A2410-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A2410E-10
Order 'relay ssr ac 10a 140vac pnl mnt - A2410E-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A2410E-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A24110-10
Order 'relay ssr ac 110a 140vac pnl mnt - A24110-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A24110-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A24110E-10
Order 'relay ssr ac 110a 140vac pnl mnt - A24110E-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A24110E-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) A24125-10
Order 'relay ssr ac 125a 140vac pnl mnt - A24125-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A24125-10-ND.
Options for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) PRGA24150-10
Send this link via E-Mail
Help With This Screen
