CAP CER 2.2PF 50V C0G 0402 - UMK105CG2R2CW-F - Capacitors
2.2pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105CG2R2CW-F
| Digi-Key Part Number | 587-1191-2-ND |
10000 30000 |
.00500 .00400 |
Extended Price
50.00 120.00 |
| Manufacturer Part Number | UMK105CG2R2CW-F | |||
| Description | CAP CER 2.2PF 50V C0G 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMK105CG2R2CW-F |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMK105CG2R2CW F UMK105CG2R2CWF 587 1191 2 ND 58711912ND 587-1191-2 |
UMK105CG2R2CW-F Specification Sheet
CAP CER 2.2PF 50V C0G 0402 - UMK105CG2R2CW-F (587-1191-2-ND) - Capacitors
Related parts 2.2pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105CG2R2CW-FCAP CER 2.2PF 50V C0G 0402 - UMK105CG2R2CW-F
Order 'cap cer 2.2pf 50v c0g 0402 - UMK105CG2R2CW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1191-1-ND.
CAP CER 2.2PF 50V C0G 0402 - UMK105CG2R2CW-F
Order 'cap cer 2.2pf 50v c0g 0402 - UMK105CG2R2CW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1191-2-ND.
CAP CER 2.2PF 50V C0G 0402 - UMK105CG2R2CW-F
Order 'cap cer 2.2pf 50v c0g 0402 - UMK105CG2R2CW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1191-6-ND.
CAP CER 22PF 50V C0G 0402 - UMK105CG220JV-F
Order 'cap cer 22pf 50v c0g 0402 - UMK105CG220JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1203-1-ND.
CAP CER 22PF 50V C0G 0402 - UMK105CG220JV-F
Order 'cap cer 22pf 50v c0g 0402 - UMK105CG220JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1203-2-ND.
CAP CER 22PF 50V C0G 0402 - UMK105CG220JV-F
Order 'cap cer 22pf 50v c0g 0402 - UMK105CG220JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1203-6-ND.
CAP CERM 22PF 50V C0G 0402 - UMK105CG220KV-F
Order 'cap cerm 22pf 50v c0g 0402 - UMK105CG220KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CG220KV-F-ND.
CAP CERM 2.2PF 50V C0G 0402 - UMK105CG2R2BW-F
Order 'cap cerm 2.2pf 50v c0g 0402 - UMK105CG2R2BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CG2R2BW-F-ND.
CAP CER 2.2PF 50V 0402 HIGH FREQ - UVK105CH2R2JW-F
Order 'cap cer 2.2pf 50v 0402 high freq - UVK105CH2R2JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1015-1-ND.
CAP CER 2.2PF 50V 0402 HIGH FREQ - UVK105CH2R2JW-F
Order 'cap cer 2.2pf 50v 0402 high freq - UVK105CH2R2JW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1015-2-ND.
CAP CER 2.2PF 50V 0402 HIGH FREQ - UVK105CH2R2JW-F
Order 'cap cer 2.2pf 50v 0402 high freq - UVK105CH2R2JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1015-6-ND.
CAP CER 1.0PF 50V C0G 0402 - UMK105CG010CW-F
Order 'cap cer 1.0pf 50v c0g 0402 - UMK105CG010CW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1187-1-ND.
CAP CER 1.0PF 50V C0G 0402 - UMK105CG010CW-F
Order 'cap cer 1.0pf 50v c0g 0402 - UMK105CG010CW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1187-2-ND.
CAP CER 1.2PF 50V C0G 0402 - UMK105CG1R2CW-F
Order 'cap cer 1.2pf 50v c0g 0402 - UMK105CG1R2CW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1188-1-ND.
CAP CER 1.2PF 50V C0G 0402 - UMK105CG1R2CW-F
Order 'cap cer 1.2pf 50v c0g 0402 - UMK105CG1R2CW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1188-2-ND.
Options for 2.2pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105CG2R2CW-F
Send this link via E-Mail
Help With This Screen
