Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHA

Digi-Key Part Number MCTC4850JEHA-ND
Price Break
5
Unit Price
112.65800
Extended Price
563.29
Manufacturer Part NumberMCTC4850JEHA
DescriptionCTRLR TEMP SSR 480V 50A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCTC4850JEHA
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCTC4850JEHA
MCTC4850JEHA

MCTC4850JEHA Specification Sheet

Image of CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHA

CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHA (MCTC4850JEHA-ND)

Related parts:
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHA
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JEHA' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JEHA-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHB
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JEHB' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JEHB-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHC
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JEHC' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JEHC-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHD
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JEHD' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JEHD-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JHA
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JHA' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JHA-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JHB
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JHB' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JHB-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JHC
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JHC' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JHC-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JHD
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JHD' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JHD-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JLA
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JLA' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JLA-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JLB
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JLB' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JLB-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JLC
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JLC' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JLC-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JLD
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JLD' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JLD-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JRA
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JRA' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JRA-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JRB
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JRB' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JRB-ND.
CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JRC
 Order 'ctrlr temp ssr 480v 50a ac out - MCTC4850JRC' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCTC4850JRC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CTRLR TEMP SSR 480V 25A AC OUT - MCTC4825KVHD Next: CTRLR TEMP SSR 480V 50A AC OUT - MCTC4850JEHB