Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SOFTSTART 480V 25A AC OUT - MCST4825BS

Digi-Key Part Number MCST4825BS-ND
Price Break
5
Unit Price
86.88600
Extended Price
434.43
Manufacturer Part NumberMCST4825BS
DescriptionRELAY SOFTSTART 480V 25A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCST4825BS
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCST4825BS
MCST4825BS

MCST4825BS Specification Sheet

Image of RELAY SOFTSTART 480V 25A AC OUT - MCST4825BS

RELAY SOFTSTART 480V 25A AC OUT - MCST4825BS (MCST4825BS-ND)

Related parts:
RELAY SOFTSTART 480V 25A AC OUT - MCST4825BS
 Order 'relay softstart 480v 25a ac out - MCST4825BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825BS-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825AM
 Order 'relay softstart 480v 25a ac out - MCST4825AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825AM-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825AS
 Order 'relay softstart 480v 25a ac out - MCST4825AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825AS-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825BM
 Order 'relay softstart 480v 25a ac out - MCST4825BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825BM-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825CM
 Order 'relay softstart 480v 25a ac out - MCST4825CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825CM-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825CS
 Order 'relay softstart 480v 25a ac out - MCST4825CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825CS-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825DM
 Order 'relay softstart 480v 25a ac out - MCST4825DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825DM-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825DS
 Order 'relay softstart 480v 25a ac out - MCST4825DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825DS-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825EM
 Order 'relay softstart 480v 25a ac out - MCST4825EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825EM-ND.
RELAY SOFTSTART 480V 25A AC OUT - MCST4825ES
 Order 'relay softstart 480v 25a ac out - MCST4825ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST4825ES-ND.
RELAY SOFTSTART 120V 25A AC OUT - MCST1225AS
 Order 'relay softstart 120v 25a ac out - MCST1225AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1579-ND.
RELAY SOFTSTART 240V 25A AC OUT - MCST2425AS
 Order 'relay softstart 240v 25a ac out - MCST2425AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1582-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AM
 Order 'relay softstop 480v 25a ac out - MCSP4825AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825AM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AS
 Order 'relay softstop 480v 25a ac out - MCSP4825AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825AS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825BM
 Order 'relay softstop 480v 25a ac out - MCSP4825BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825BM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SOFTSTART 480V 25A AC OUT - MCST4825BM Next: RELAY SOFTSTART 480V 25A AC OUT - MCST4825CM