Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SOFTSTART 240V 90A AC OUT - MCST2490DS

Digi-Key Part Number MCST2490DS-ND
Price Break
5
Unit Price
99.44400
Extended Price
497.22
Manufacturer Part NumberMCST2490DS
DescriptionRELAY SOFTSTART 240V 90A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCST2490DS
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCST2490DS
MCST2490DS

MCST2490DS Specification Sheet

Image of RELAY SOFTSTART 240V 90A AC OUT - MCST2490DS

RELAY SOFTSTART 240V 90A AC OUT - MCST2490DS (MCST2490DS-ND)

Related parts:
RELAY SOFTSTART 240V 90A AC OUT - MCST2490DS
 Order 'relay softstart 240v 90a ac out - MCST2490DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490DS-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490AS
 Order 'relay softstart 240v 90a ac out - MCST2490AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1584-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490AM
 Order 'relay softstart 240v 90a ac out - MCST2490AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490AM-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490BM
 Order 'relay softstart 240v 90a ac out - MCST2490BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490BM-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490BS
 Order 'relay softstart 240v 90a ac out - MCST2490BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490BS-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490CM
 Order 'relay softstart 240v 90a ac out - MCST2490CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490CM-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490CS
 Order 'relay softstart 240v 90a ac out - MCST2490CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490CS-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490DM
 Order 'relay softstart 240v 90a ac out - MCST2490DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490DM-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490EM
 Order 'relay softstart 240v 90a ac out - MCST2490EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490EM-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490ES
 Order 'relay softstart 240v 90a ac out - MCST2490ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCST2490ES-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AS
 Order 'relay softstart 120v 90a ac out - MCST1290AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1581-ND.
RELAY SOFTSTART 240V 25A AC OUT - MCST2425AS
 Order 'relay softstart 240v 25a ac out - MCST2425AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1582-ND.
RELAY SOFTSTART 240V 50A AC OUT - MCST2450AS
 Order 'relay softstart 240v 50a ac out - MCST2450AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1583-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490AM
 Order 'relay softstop 240v 90a ac out - MCSP2490AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490AM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490AS
 Order 'relay softstop 240v 90a ac out - MCSP2490AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490AS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SOFTSTART 240V 90A AC OUT - MCST2490DM Next: RELAY SOFTSTART 240V 90A AC OUT - MCST2490EM