Keywords:





RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM - Relays

Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCST1290BM

Digi-Key Part Number MCST1290BM-ND
Price Break
5
Unit Price
109.01800
Extended Price
545.09
Manufacturer Part NumberMCST1290BM
DescriptionRELAY SOFTSTART 120V 90A AC OUT
Quantity Available Non-Stock
All prices are in USD

Purchase Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCST1290BM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCST1290BM
Technical/Catalog InformationMCST1290BM
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current90A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140 V
Output TypeAC, Linear Controlled
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCST1290BM
MCST1290BM

MCST1290BM Specification Sheet

Image of RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM

RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM (MCST1290BM-ND) - Relays

Related parts Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCST1290BM
RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM
 Order 'relay softstart 120v 90a ac out - MCST1290BM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290BM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AS
 Order 'relay softstart 120v 90a ac out - MCST1290AS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1581-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290AM
 Order 'relay softstart 120v 90a ac out - MCST1290AM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290AM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290BS
 Order 'relay softstart 120v 90a ac out - MCST1290BS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290BS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290CM
 Order 'relay softstart 120v 90a ac out - MCST1290CM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290CM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290CS
 Order 'relay softstart 120v 90a ac out - MCST1290CS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290CS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290DM
 Order 'relay softstart 120v 90a ac out - MCST1290DM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290DM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290DS
 Order 'relay softstart 120v 90a ac out - MCST1290DS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290DS-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290EM
 Order 'relay softstart 120v 90a ac out - MCST1290EM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290EM-ND.
RELAY SOFTSTART 120V 90A AC OUT - MCST1290ES
 Order 'relay softstart 120v 90a ac out - MCST1290ES' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCST1290ES-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490AS
 Order 'relay softstart 240v 90a ac out - MCST2490AS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1584-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AM
 Order 'relay softstop 120v 90a ac out - MCSP1290AM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSP1290AM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AS
 Order 'relay softstop 120v 90a ac out - MCSP1290AS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSP1290AS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BM
 Order 'relay softstop 120v 90a ac out - MCSP1290BM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSP1290BM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BS
 Order 'relay softstop 120v 90a ac out - MCSP1290BS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSP1290BS-ND.

Options for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCST1290BM
Send this link via E-Mail
Help With This Screen

RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY SOFTSTART 120V 90A AC OUT - MCST1290AS Next: RELAY SOFTSTART 120V 90A AC OUT - MCST1290BS
RELAY SOFTSTART 120V 90A AC OUT - MCST1290BM