Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS

Digi-Key Part Number MCSP4825CS-ND
Price Break
5
Unit Price
86.88600
Extended Price
434.43
Manufacturer Part NumberMCSP4825CS
DescriptionRELAY SOFTSTOP 480V 25A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCSP4825CS
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSP4825CS
MCSP4825CS

MCSP4825CS Specification Sheet

Image of RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS

RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS (MCSP4825CS-ND)

Related parts:
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CS
 Order 'relay softstop 480v 25a ac out - MCSP4825CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825CS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AM
 Order 'relay softstop 480v 25a ac out - MCSP4825AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825AM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825AS
 Order 'relay softstop 480v 25a ac out - MCSP4825AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825AS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825BM
 Order 'relay softstop 480v 25a ac out - MCSP4825BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825BM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825BS
 Order 'relay softstop 480v 25a ac out - MCSP4825BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825BS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CM
 Order 'relay softstop 480v 25a ac out - MCSP4825CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825CM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825DM
 Order 'relay softstop 480v 25a ac out - MCSP4825DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825DM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825DS
 Order 'relay softstop 480v 25a ac out - MCSP4825DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825DS-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825EM
 Order 'relay softstop 480v 25a ac out - MCSP4825EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825EM-ND.
RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825ES
 Order 'relay softstop 480v 25a ac out - MCSP4825ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP4825ES-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AM
 Order 'relay softstop 120v 25a ac out - MCSP1225AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1225AM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225AS
 Order 'relay softstop 120v 25a ac out - MCSP1225AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1225AS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BM
 Order 'relay softstop 120v 25a ac out - MCSP1225BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1225BM-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225BS
 Order 'relay softstop 120v 25a ac out - MCSP1225BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1225BS-ND.
RELAY SOFTSTOP 120V 25A AC OUT - MCSP1225CM
 Order 'relay softstop 120v 25a ac out - MCSP1225CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1225CM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825CM Next: RELAY SOFTSTOP 480V 25A AC OUT - MCSP4825DM