Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490EM

Digi-Key Part Number MCSP2490EM-ND
Price Break
5
Unit Price
99.44400
Extended Price
497.22
Manufacturer Part NumberMCSP2490EM
DescriptionRELAY SOFTSTOP 240V 90A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCSP2490EM
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSP2490EM
MCSP2490EM

MCSP2490EM Specification Sheet

Image of RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490EM

RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490EM (MCSP2490EM-ND)

Related parts:
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490EM
 Order 'relay softstop 240v 90a ac out - MCSP2490EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490EM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490AM
 Order 'relay softstop 240v 90a ac out - MCSP2490AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490AM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490AS
 Order 'relay softstop 240v 90a ac out - MCSP2490AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490AS-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490BM
 Order 'relay softstop 240v 90a ac out - MCSP2490BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490BM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490BS
 Order 'relay softstop 240v 90a ac out - MCSP2490BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490BS-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490CM
 Order 'relay softstop 240v 90a ac out - MCSP2490CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490CM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490CS
 Order 'relay softstop 240v 90a ac out - MCSP2490CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490CS-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490DM
 Order 'relay softstop 240v 90a ac out - MCSP2490DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490DM-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490DS
 Order 'relay softstop 240v 90a ac out - MCSP2490DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490DS-ND.
RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490ES
 Order 'relay softstop 240v 90a ac out - MCSP2490ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP2490ES-ND.
RELAY SOFTSTART 240V 90A AC OUT - MCST2490AS
 Order 'relay softstart 240v 90a ac out - MCST2490AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1584-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AM
 Order 'relay softstop 120v 90a ac out - MCSP1290AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1290AM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290AS
 Order 'relay softstop 120v 90a ac out - MCSP1290AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1290AS-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BM
 Order 'relay softstop 120v 90a ac out - MCSP1290BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1290BM-ND.
RELAY SOFTSTOP 120V 90A AC OUT - MCSP1290BS
 Order 'relay softstop 120v 90a ac out - MCSP1290BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSP1290BS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490DS Next: RELAY SOFTSTOP 240V 90A AC OUT - MCSP2490ES