Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CTRLR POWER SSR 480V 50A AC OUT - MCPC4850E

Digi-Key Part Number MCPC4850E-ND
Price Break
5
Unit Price
92.67400
Extended Price
463.37
Manufacturer Part NumberMCPC4850E
DescriptionCTRLR POWER SSR 480V 50A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCPC4850E
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCPC4850E
MCPC4850E

MCPC4850E Specification Sheet

Image of CTRLR POWER SSR 480V 50A AC OUT - MCPC4850E

CTRLR POWER SSR 480V 50A AC OUT - MCPC4850E (MCPC4850E-ND)

Related parts:
CTRLR POWER SSR 480V 50A AC OUT - MCPC4850E
 Order 'ctrlr power ssr 480v 50a ac out - MCPC4850E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC4850E-ND.
CTRLR POWER SSR 480V 50A AC OUT - MCPC4850A
 Order 'ctrlr power ssr 480v 50a ac out - MCPC4850A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC4850A-ND.
CTRLR POWER SSR 480V 50A AC OUT - MCPC4850B
 Order 'ctrlr power ssr 480v 50a ac out - MCPC4850B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC4850B-ND.
CTRLR POWER SSR 480V 50A AC OUT - MCPC4850C
 Order 'ctrlr power ssr 480v 50a ac out - MCPC4850C' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC4850C-ND.
CTRLR POWER SSR 480V 50A AC OUT - MCPC4850D
 Order 'ctrlr power ssr 480v 50a ac out - MCPC4850D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC4850D-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250A
 Order 'ctrlr power ssr 120v 50a ac out - MCPC1250A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1574-ND.
CTRLR POWER SSR 240V 50A AC OUT - MCPC2450A
 Order 'ctrlr power ssr 240v 50a ac out - MCPC2450A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1577-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250B
 Order 'ctrlr power ssr 120v 50a ac out - MCPC1250B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC1250B-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250C
 Order 'ctrlr power ssr 120v 50a ac out - MCPC1250C' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC1250C-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250D
 Order 'ctrlr power ssr 120v 50a ac out - MCPC1250D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC1250D-ND.
CTRLR POWER SSR 120V 50A AC OUT - MCPC1250E
 Order 'ctrlr power ssr 120v 50a ac out - MCPC1250E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC1250E-ND.
CTRLR POWER SSR 240V 50A AC OUT - MCPC2450B
 Order 'ctrlr power ssr 240v 50a ac out - MCPC2450B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC2450B-ND.
CTRLR POWER SSR 240V 50A AC OUT - MCPC2450C
 Order 'ctrlr power ssr 240v 50a ac out - MCPC2450C' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC2450C-ND.
CTRLR POWER SSR 240V 50A AC OUT - MCPC2450D
 Order 'ctrlr power ssr 240v 50a ac out - MCPC2450D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC2450D-ND.
CTRLR POWER SSR 240V 50A AC OUT - MCPC2450E
 Order 'ctrlr power ssr 240v 50a ac out - MCPC2450E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCPC2450E-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CTRLR POWER SSR 480V 50A AC OUT - MCPC4850D Next: CTRLR POWER SSR 480V 90A AC OUT - MCPC4890A