CAP CER 33PF 25V C0G 0201 - TMK063CG330JP-F - Capacitors
33pF Ceramic Capacitor Taiyo Yuden (VA) 0201 (0603 metric) 25V TMK063CG330JP-F
| Digi-Key Part Number | 587-1167-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TMK063CG330JP-F | |||
| Description | CAP CER 33PF 25V C0G 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMK063CG330JP-F |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Compliant |
| Other Names |
TMK063CG330JP F TMK063CG330JPF 587 1167 1 ND 58711671ND 587-1167-1 |
TMK063CG330JP-F Specification Sheet
CAP CER 33PF 25V C0G 0201 - TMK063CG330JP-F (587-1167-1-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Taiyo Yuden (VA) 0201 (0603 metric) 25V TMK063CG330JP-FCAP CER 33PF 25V C0G 0201 - TMK063CG330JP-F
Order 'cap cer 33pf 25v c0g 0201 - TMK063CG330JP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1167-1-ND.
CAP CER 3.3PF 25V C0G 0201 - TMK063CG3R3CP-F
Order 'cap cer 3.3pf 25v c0g 0201 - TMK063CG3R3CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1155-1-ND.
CAP CER 33PF 25V C0G 0201 - TMK063CG330JP-F
Order 'cap cer 33pf 25v c0g 0201 - TMK063CG330JP-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1167-2-ND.
CAP CER 3.3PF 25V C0G 0201 - TMK063CG3R3CP-F
Order 'cap cer 3.3pf 25v c0g 0201 - TMK063CG3R3CP-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1155-2-ND.
CAP CER 33PF 25V C0G 0201 - TMK063CG330JT-F
Order 'cap cer 33pf 25v c0g 0201 - TMK063CG330JT-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK063CG330JT-F-ND.
CAP CER 3.3PF 25V C0G 0201 - TMK063CG3R3CPGF
Order 'cap cer 3.3pf 25v c0g 0201 - TMK063CG3R3CPGF' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK063CG3R3CPGF-ND.
CAP CER 1.0PF 25V C0G 0201 - TMK063CG010CP-F
Order 'cap cer 1.0pf 25v c0g 0201 - TMK063CG010CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1149-1-ND.
CAP CER 1.2PF 25V C0G 0201 - TMK063CG1R2CP-F
Order 'cap cer 1.2pf 25v c0g 0201 - TMK063CG1R2CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1150-1-ND.
CAP CER 1.5PF 25V C0G 0201 - TMK063CG1R5CP-F
Order 'cap cer 1.5pf 25v c0g 0201 - TMK063CG1R5CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1151-1-ND.
CAP CER 1.8PF 25V C0G 0201 - TMK063CG1R8CP-F
Order 'cap cer 1.8pf 25v c0g 0201 - TMK063CG1R8CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1152-1-ND.
CAP CER 2.2PF 25V C0G 0201 - TMK063CG2R2CP-F
Order 'cap cer 2.2pf 25v c0g 0201 - TMK063CG2R2CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1153-1-ND.
CAP CER 2.7PF 25V C0G 0201 - TMK063CG2R7CP-F
Order 'cap cer 2.7pf 25v c0g 0201 - TMK063CG2R7CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1154-1-ND.
CAP CER 3.9PF 25V C0G 0201 - TMK063CG3R9CP-F
Order 'cap cer 3.9pf 25v c0g 0201 - TMK063CG3R9CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1156-1-ND.
CAP CER 4.7PF 25V C0G 0201 - TMK063CG4R7CP-F
Order 'cap cer 4.7pf 25v c0g 0201 - TMK063CG4R7CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1157-1-ND.
CAP CER 5.6PF 25V C0G 0201 - TMK063CG5R6DP-F
Order 'cap cer 5.6pf 25v c0g 0201 - TMK063CG5R6DP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1158-1-ND.
Options for 33pF Ceramic Capacitor Taiyo Yuden (VA) 0201 (0603 metric) 25V TMK063CG330JP-F
Send this link via E-Mail
Help With This Screen
