Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 24.5 V MC33880DW
IC SERIAL SWITCH OCT WSPI 28SOIC - MC33880DW - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33880DW-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33880DW | |||
| Description | IC SERIAL SWITCH OCT WSPI 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33880DW |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side/Low Side Driver |
| Voltage - Supply | 5.5 V ~ 24.5 V |
| On-State Resistance | 550 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 1.4A |
| Packaging | Tube |
| Input Type | SPI |
| Number of Outputs | 8 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 751F-05; DW; 28 |
| Other Names |
MC33880DW MC33880DW |
MC33880DW Specification Sheet
IC SERIAL SWITCH OCT WSPI 28SOIC - MC33880DW (MC33880DW-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 24.5 V MC33880DWFreescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 24.5 V MC33880DW
Order 'ic serial switch oct wspi 28soic - MC33880DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DW-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 24.5 V MC33880DWR2
Order 'ic serial switch oct wspi 28soic - MC33880DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DWR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 24.5 V MC33880DWBR2
Order 'ic serial switch oct wspi 32soic - MC33880DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DWBR2TR-ND.
Freescale Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 24.5 V MC33880DWBR2
Order 'ic serial switch oct wspi 32soic - MC33880DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33880DWBR2CT-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 26.5 V MC33879EKR2
Order 'ic serial switch octal 32-soicw - MC33879EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33879EKR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 27.5 V MCZ33879AEK
Order 'ic serial switch octal 32-soic - MCZ33879AEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33879AEK-ND.
Freescale Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 27.5 V MCZ33879AEKR2
Order 'ic serial switch octal 32-soic - MCZ33879AEKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33879AEKR2CT-ND.
Freescale Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® - 5.5 V ~ 27.5 V MCZ33879AEKR2
Order 'ic serial switch octal 32-soic - MCZ33879AEKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33879AEKR2DKR-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 27.5 V MCZ33879AEKR2
Order 'ic serial switch octal 32-soic - MCZ33879AEKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33879AEKR2TR-ND.
Freescale Semiconductor (VA) Obsolete/discontinued Part Number Integrated Circuit (ics) MC33218ADWR2
Order 'ic voice switch spkphone 24-soic - MC33218ADWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33218ADWCT-ND.
Freescale Semiconductor Obsolete/discontinued Part Number Integrated Circuit (ics) MC33218ADWR2
Order 'ic voice switch spkphone 24-soic - MC33218ADWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33218ADWTR-ND.
Freescale Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V MC100ES6254FA
Order 'ic clk switch/fan buff lv 32lqfp - MC100ES6254FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6254FA-ND.
STMicroelectronics Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 5mA Single Supply TEA6420DT
Order 'ic audio switch dual 5x4 28soic - TEA6420DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6420DT-ND.
STMicroelectronics Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 3mA Single Supply TEA6422D
Order 'ic audio switch dual 6x3 28soic - TEA6422D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422D-ND.
STMicroelectronics Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 3mA Single Supply TEA6422DT
Order 'ic audio switch dual 6x3 28soic - TEA6422DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422DT-ND.
Options for Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 24.5 V MC33880DW
Send this link via E-Mail
Help With This Screen
