RELAY OPTOMOS 170MA DP-NC 8-DIP - LBB120 - Relays
| Digi-Key Part Number | LBB120-ND |
100 |
4.76000 |
Extended Price
476.00 |
| Manufacturer Part Number | LBB120 | |||
| Description | RELAY OPTOMOS 170MA DP-NC 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LBB120 |
| Vendor | Clare |
| Category | Relays |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Package / Case | 8-DIP |
| Circuit | DPST (2 Form B) |
| Load Current | 170mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 250V |
| Output Type | AC, DC |
| On-State Resistance | 20 Ohm |
| Series | LBB, OptoMOSĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LBB120 LBB120 |
LBB120 Specification Sheet
RELAY OPTOMOS 170MA DP-NC 8-DIP - LBB120 (LBB120-ND) - Relays
Related parts Relays:RELAY OPTOMOS 170MA DP-NC 8-DIP - LBB120
Order 'relay optomos 170ma dp-nc 8-dip - LBB120' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB120-ND.
RELAY OPTOMOS 170MA DP-NC 8-DIP - LBB120H
Order 'relay optomos 170ma dp-nc 8-dip - LBB120H' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB120H-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB120S
Order 'relay optomos 170ma dp-nc 8-smd - LBB120S' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB120S-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB126STR
Order 'relay optomos 170ma dp-nc 8-smd - LBB126STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA243CT-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB126STR
Order 'relay optomos 170ma dp-nc 8-smd - LBB126STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA243DKR-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB126STR
Order 'relay optomos 170ma dp-nc 8-smd - LBB126STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA243TR-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB120HS
Order 'relay optomos 170ma dp-nc 8-smd - LBB120HS' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB120HS-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB120STR
Order 'relay optomos 170ma dp-nc 8-smd - LBB120STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB120STR-ND.
RELAY OPTOMOS 170MA DP-NC 8-SMD - LBB126S
Order 'relay optomos 170ma dp-nc 8-smd - LBB126S' online from Digi-Key. Manufactured by Clare. Digi-Key part number LBB126S-ND.
RELAY OPTOMOS 100MA DP-NC 8-DIP - XBB170
Order 'relay optomos 100ma dp-nc 8-dip - XBB170' online from Digi-Key. Manufactured by Clare. Digi-Key part number XBB170-ND.
RELAY OPTOMOS 120MA DP-NC 8-SMD - LBB110STR
Order 'relay optomos 120ma dp-nc 8-smd - LBB110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA242CT-ND.
RELAY OPTOMOS 120MA DP-NC 8-SMD - LBB110STR
Order 'relay optomos 120ma dp-nc 8-smd - LBB110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA242DKR-ND.
RELAY OPTOMOS 120MA DP-NC 8-SMD - LBB110STR
Order 'relay optomos 120ma dp-nc 8-smd - LBB110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA242TR-ND.
RELAY OPTOMOS 200MA DP-NC 8-SMD - LBB127STR
Order 'relay optomos 200ma dp-nc 8-smd - LBB127STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA244CT-ND.
RELAY OPTOMOS 200MA DP-NC 8-SMD - LBB127STR
Order 'relay optomos 200ma dp-nc 8-smd - LBB127STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA244DKR-ND.
Send this link via E-Mail
Help With This Screen