Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-4-DC24 - Relays

Digi-Key Part Number G3MB-202P-4-DC24-ND
Price Break
100
Unit Price
4.19800
Extended Price
419.80
Manufacturer Part NumberG3MB-202P-4-DC24
DescriptionRELAY MINI SSR 2A 24VDC PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG3MB-202P-4-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current2A
Voltage - Input19.2 ~ 28.8VDC
Voltage - Load75 ~ 264V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesG3MB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3MB 202P 4 DC24
G3MB202P4DC24

G3MB-202P-4-DC24 Specification Sheet

Image of RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-4-DC24

RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-4-DC24 (G3MB-202P-4-DC24-ND) - Relays

Related parts Relays:
RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-4-DC24
 Order 'relay mini ssr 2a 24vdc pcb - G3MB-202P-4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-4-DC24-ND.
RELAY MINI SSR 2A 24VDC PCB - G3MB-202PL-4-DC24
 Order 'relay mini ssr 2a 24vdc pcb - G3MB-202PL-4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4-DC24-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202P-4-DC12
 Order 'relay mini ssr 2a 12vdc pcb - G3MB-202P-4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-4-DC12-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202P-4-DC5
 Order 'relay mini ssr 2a 5vdc pcb - G3MB-202P-4-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-4-DC5-ND.
RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-UTUDC24
 Order 'relay mini ssr 2a 24vdc pcb - G3MB-202P-UTUDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-UTUDC24-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202PL-4-DC5
 Order 'relay mini ssr 2a 5vdc pcb - G3MB-202PL-4-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4-DC5-ND.
RELAY MINI SSR 2A 24VDC PCB - G3MB-102PL-UTUDC24
 Order 'relay mini ssr 2a 24vdc pcb - G3MB-102PL-UTUDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-102PL-UTUDC24-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202P-UTUDC12
 Order 'relay mini ssr 2a 12vdc pcb - G3MB-202P-UTUDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-UTUDC12-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202P-UTUDC5
 Order 'relay mini ssr 2a 5vdc pcb - G3MB-202P-UTUDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-UTUDC5-ND.
RELAY SSR 2A 24VDC PCB - G3M-202P-US-DC24
 Order 'relay ssr 2a 24vdc pcb - G3M-202P-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC24-ND.
RELAY MINI SSR 2A 20VDC PCB - G3MB-202PEG-4DC20MA
 Order 'relay mini ssr 2a 20vdc pcb - G3MB-202PEG-4DC20MA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PEG-4DC20MA-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202PL-4DC12
 Order 'relay mini ssr 2a 12vdc pcb - G3MB-202PL-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4DC12-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202PL-UTUDC12
 Order 'relay mini ssr 2a 12vdc pcb - G3MB-202PL-UTUDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-UTUDC12-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202PL-UTUDC5
 Order 'relay mini ssr 2a 5vdc pcb - G3MB-202PL-UTUDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-UTUDC5-ND.
RELAY MINI SSR 2A 20VDC PCB - G3MB-202PLEG-4DC20MA
 Order 'relay mini ssr 2a 20vdc pcb - G3MB-202PLEG-4DC20MA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PLEG-4DC20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY MINI SSR 2A 24VDC PCB - G3MB-102PL-UTUDC24 Next: RELAY MINI SSR 2A 24VDC PCB - G3MB-202P-UTUDC24