Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR 50A 3PHASE DC INPUT - D53TP50DP - Relays, I/O Modules

Digi-Key Part Number D53TP50DP-ND
Price Break
10
Unit Price
140.88600
Extended Price
1408.86
Manufacturer Part NumberD53TP50DP
DescriptionRELAY SSR 50A 3PHASE DC INPUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationD53TP50DP
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D53TP50DP
D53TP50DP

D53TP50DP Specification Sheet

Image of RELAY SSR 50A 3PHASE DC INPUT - D53TP50DP

RELAY SSR 50A 3PHASE DC INPUT - D53TP50DP (D53TP50DP-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY SSR 50A 3PHASE DC INPUT - D53TP50DP
 Order 'relay ssr 50a 3phase dc input - D53TP50DP' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D53TP50DP-ND.
RELAY SSR 50A 3PHAS DC INPUT - D53TP50D
 Order 'relay ssr 50a 3phas dc input - D53TP50D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1136-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order 'relay ssr 25a 120vac dc input - D1225' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1002-ND.
RELAY SSR 50A 240VAC DC - D2450
 Order 'relay ssr 50a 240vac dc - D2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1007-ND.
RELAY SSR 50A 480VAC DC - HD4850
 Order 'relay ssr 50a 480vac dc - HD4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1019-ND.
RELAY SSR 50A 660VAC DC - H12WD4850
 Order 'relay ssr 50a 660vac dc - H12WD4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1032-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order 'relay ssr 50a 240vac dc in - CSD2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1045-ND.
RELAY SSR 50A 480VAC DC - D4850
 Order 'relay ssr 50a 480vac dc - D4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1074-ND.
RELAY SSR 50A 240VAC DC - D2450-10
 Order 'relay ssr 50a 240vac dc - D2450-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1082-ND.
RELAY SSR 50A 480VAC DC - HD4850-10
 Order 'relay ssr 50a 480vac dc - HD4850-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1096-ND.
RELAY SSR 50A 660VAC DC - HD6050
 Order 'relay ssr 50a 660vac dc - HD6050' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1098-ND.
RELAY SSR 50A 480VAC DC - H12D4850
 Order 'relay ssr 50a 480vac dc - H12D4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1105-ND.
RELAY SSR 50A 240VAC DC IN - CSE2450
 Order 'relay ssr 50a 240vac dc in - CSE2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1112-ND.
RELAY SSR 3A BIPOL DC INPUT - DC60S3
 Order 'relay ssr 3a bipol dc input - DC60S3' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1126-ND.
RELAY SSR 5A BIPOL DC INPUT - DC60S5
 Order 'relay ssr 5a bipol dc input - DC60S5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1127-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR 50A 3PHAS DC INPUT - D53TP50D Next: RELAY SSR 50A 480 VAC SCR OUT - SSR-480D50