Crydom Co. Solid State Relay PUK SPST-NC (1 Form B) D2450-B
RELAY SSR 50A 280VAC DC IN PNL - D2450-B
| Digi-Key Part Number | D2450-B-ND |
10 |
46.22000 |
Extended Price
462.20 |
| Manufacturer Part Number | D2450-B | |||
| Description | RELAY SSR 50A 280VAC DC IN PNL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2450-B |
| Vendor | Crydom Co. |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Package / Case | PUK |
| Circuit | SPST-NC (1 Form B) |
| Load Current | 50A |
| Voltage - Input | 3 ~ 32VDC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2450 B D2450B |
D2450-B Specification Sheet
RELAY SSR 50A 280VAC DC IN PNL - D2450-B (D2450-B-ND)
Related parts Crydom Co. Solid State Relay PUK SPST-NC (1 Form B) D2450-BCrydom Co. Solid State Relay PUK SPST-NC (1 Form B) D2450-B
Order 'relay ssr 50a 280vac dc in pnl - D2450-B' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2450-B-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D4850-10
Order 'relay ssr 50a 480vac dc in pnl - D4850-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D4850-10-ND.
Crydom Co. Solid State Relay PUK DPST (2 Form A) D2425D-10
Order 'relay ssr 25a 280vac dc in pnl - D2425D-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1614-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2410F
Order 'relay ssr 10a 280vac dc in pnl - D2410F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2410F-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D24110-10
Order 'relay ssr 110a 280vac dc in pnl - D24110-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D24110-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D24125-10
Order 'relay ssr 125a 280vac dc in pnl - D24125-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D24125-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2425F-10
Order 'relay ssr 25a 280vac dc in pnl - D2425F-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2425F-10-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2425F
Order 'relay ssr 25a 280vac dc in pnl - D2425F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2425F-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2475-10
Order 'relay ssr 75a 280vac dc in pnl - D2475-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2475-10-ND.
Crydom Co. Solid State Relay PUK SPST-NC (1 Form B) D2490-B
Order 'relay ssr 90a 280vac dc in pnl - D2490-B' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2490-B-ND.
On-Delay Time Delay Crydom Co. Relay SPST-NO (1 Form A) 50A @ 280VAC 3.5 ~ 15VDC DSD2450
Order 'relay ssr 50a short time delay - DSD2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1176-ND.
On-Delay Time Delay Crydom Co. Relay SPST-NO (1 Form A) 50A @ 280VAC 3.5 ~ 15VDC DLD2450
Order 'relay ssr 50a long time delay - DLD2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1179-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2450
Order 'relay ssr 50a 240vac dc - D2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1007-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) D2450-10
Order 'relay ssr 50a 240vac dc - D2450-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1082-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CWA4850-10
Order 'relay ssr 50a 660vac ac out pnl - CWA4850-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWA4850-10-ND.
Options for Crydom Co. Solid State Relay PUK SPST-NC (1 Form B) D2450-B
Send this link via E-Mail
Help With This Screen
