Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR 10A 240VAC AC OUT PNL - CTD2410

Digi-Key Part Number CTD2410-ND
Price Break
10
Unit Price
30.59400
Extended Price
305.94
Manufacturer Part NumberCTD2410
DescriptionRELAY SSR 10A 240VAC AC OUT PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCTD2410
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTD2410
CTD2410


Image of RELAY SSR 10A 240VAC AC OUT PNL - CTD2410

RELAY SSR 10A 240VAC AC OUT PNL - CTD2410 (CTD2410-ND)

Related parts:
RELAY SSR 10A 240VAC AC OUT PNL - CTD2410
 Order 'relay ssr 10a 240vac ac out pnl - CTD2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CTD2410-ND.
RELAY SSR 10A 240VAC AC OUT PNL - CSW2410
 Order 'relay ssr 10a 240vac ac out pnl - CSW2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2410-ND.
RELAY SSR 10A 240VAC AC FT - A2410F
 Order 'relay ssr 10a 240vac ac ft - A2410F' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2410F-ND.
RELAY SSR 10A 240VAC AC - A2410
 Order 'relay ssr 10a 240vac ac - A2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1013-ND.
RELAY SSR 10A 240VAC AC - TA2410
 Order 'relay ssr 10a 240vac ac - TA2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1108-ND.
RELAY SSR 25A 240VAC AC OUT PNL - CSW2425
 Order 'relay ssr 25a 240vac ac out pnl - CSW2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2425-ND.
RELAY SSR 50A 240VAC AC OUT PNL - CSW2450
 Order 'relay ssr 50a 240vac ac out pnl - CSW2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2450-ND.
RELAY SSR 75A 240VAC AC OUT PNL - CSW2475
 Order 'relay ssr 75a 240vac ac out pnl - CSW2475' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2475-ND.
RELAY SSR 90A 240VAC AC OUT PNL - CSW2490
 Order 'relay ssr 90a 240vac ac out pnl - CSW2490' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2490-ND.
RELAY SSR 25A 240VAC AC OUT PNL - CTD2425
 Order 'relay ssr 25a 240vac ac out pnl - CTD2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CTD2425-ND.
RELAY SSR 125A 240VAC AC OUT PNL - CWA24125-10
 Order 'relay ssr 125a 240vac ac out pnl - CWA24125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA24125-10-ND.
RELAY SSR 125A 240VAC AC OUT PNL - CWA24125
 Order 'relay ssr 125a 240vac ac out pnl - CWA24125' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA24125-ND.
RELAY SSR 10A 660VAC AC OUT PNL - CWA4810-10
 Order 'relay ssr 10a 660vac ac out pnl - CWA4810-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA4810-10-ND.
RELAY SSR 10A 660VAC AC OUT PNL - CWA4810
 Order 'relay ssr 10a 660vac ac out pnl - CWA4810' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA4810-ND.
RELAY SSR 125A 240VAC AC OUT PNL - CWD24125-10
 Order 'relay ssr 125a 240vac ac out pnl - CWD24125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWD24125-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR 10A 240VAC AC OUT PNL - CSW2410 Next: RELAY SSR 10A 240VAC DC - D2410