Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR 25A 240VAC DC IN PNL - CSD2440

Digi-Key Part Number CSD2440-ND
Price Break
10
Unit Price
39.51200
Extended Price
395.12
Manufacturer Part NumberCSD2440
DescriptionRELAY SSR 25A 240VAC DC IN PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCSD2440
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSD2440
CSD2440


Image of RELAY SSR 25A 240VAC DC IN PNL - CSD2440

RELAY SSR 25A 240VAC DC IN PNL - CSD2440 (CSD2440-ND)

Related parts:
RELAY SSR 25A 240VAC DC IN PNL - CSD2440
 Order 'relay ssr 25a 240vac dc in pnl - CSD2440' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSD2440-ND.
RELAY SSR 25A 240VAC DC IN PNL - CSD2425F
 Order 'relay ssr 25a 240vac dc in pnl - CSD2425F' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSD2425F-ND.
RELAY SSR 2.5A 240VAC DC - D2402
 Order 'relay ssr 2.5a 240vac dc - D2402' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1004-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order 'relay ssr 25a 240vac dc - D2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1006-ND.
RELAY SSR 25A 240VAC DC - TD2425
 Order 'relay ssr 25a 240vac dc - TD2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1029-ND.
RELAY SSR 25A 240VAC DC IN - CSD2425
 Order 'relay ssr 25a 240vac dc in - CSD2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1044-ND.
RELAY SSR 25A 240VAC DC - D2425-10
 Order 'relay ssr 25a 240vac dc - D2425-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1080-ND.
RELAY SSR 25A 240VAC DC IN - CSE2425
 Order 'relay ssr 25a 240vac dc in - CSE2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1111-ND.
RELAY SSR 25A 280VAC DC IN PNL - D2425D-10
 Order 'relay ssr 25a 280vac dc in pnl - D2425D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1614-ND.
RELAY SSR 90A 240VAC DC IN PNL - CSD2490
 Order 'relay ssr 90a 240vac dc in pnl - CSD2490' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSD2490-ND.
RELAY SSR 25A 240VAC AC OUT PNL - CSW2425
 Order 'relay ssr 25a 240vac ac out pnl - CSW2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2425-ND.
RELAY SSR 25A 240VAC AC OUT PNL - CTD2425
 Order 'relay ssr 25a 240vac ac out pnl - CTD2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CTD2425-ND.
RELAY SSR 25A 140VAC DC IN PNL - D1225-10
 Order 'relay ssr 25a 140vac dc in pnl - D1225-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D1225-10-ND.
RELAY SSR 25A 280VAC DC IN PNL - D2425F-10
 Order 'relay ssr 25a 280vac dc in pnl - D2425F-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D2425F-10-ND.
RELAY SSR 25A 280VAC DC IN PNL - D2425F
 Order 'relay ssr 25a 280vac dc in pnl - D2425F' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D2425F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR 25A 240VAC DC IN PNL - CSD2425F Next: RELAY SSR 25A 240VAC DC-IN - SSRT-240D25