Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GR
RELAY OPTOMOS 140MA 4-SMD - CPC1390GR - Relays
| Digi-Key Part Number | CPC1390GR-ND |
500 |
1.50000 |
Extended Price
750.00 |
| Manufacturer Part Number | CPC1390GR | |||
| Description | RELAY OPTOMOS 140MA 4-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC1390GR |
| Vendor | Clare |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 4-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 140mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 400 V |
| Output Type | AC, DC |
| On-State Resistance | 22 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC1390GR CPC1390GR |
CPC1390GR Specification Sheet
RELAY OPTOMOS 140MA 4-SMD - CPC1390GR (CPC1390GR-ND) - Relays
Related parts Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GRClare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GR
Order 'relay optomos 140ma 4-smd - CPC1390GR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC1390GR-ND.
Clare (VA) Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GRTR
Order 'relay optomos 140ma 4-smd - CPC1390GRTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA269CT-ND.
Clare (VA) Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GRTR
Order 'relay optomos 140ma 4-smd - CPC1390GRTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA269DKR-ND.
Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GRTR
Order 'relay optomos 140ma 4-smd - CPC1390GRTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA269TR-ND.
Clare (VA) Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1393GRTR
Order 'relay optomos 90ma 4-smd - CPC1393GRTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA270CT-ND.
Clare (VA) Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1393GRTR
Order 'relay optomos 90ma 4-smd - CPC1393GRTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA270DKR-ND.
Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1393GRTR
Order 'relay optomos 90ma 4-smd - CPC1393GRTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA270TR-ND.
Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1393GR
Order 'relay optomos 90ma 4-smd - CPC1393GR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC1393GR-ND.
Panasonic Electric Works Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-SMD APT1221A
Order 'relay phototriac 600vac 4-smd - APT1221A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1522-5-ND.
Clare Solid State Relay 4-DIP SPST-NO (1 Form A) CPC1390G
Order 'relay optomos 140ma 4-dip - CPC1390G' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA275-ND.
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY210EHA
Order 'relay opto spst-no 130ma 4-smd - AQY210EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1431-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY214EHA
Order 'relay opto spst-no 120ma 4-smd - AQY214EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1436-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY272A
Order 'relay opto 60v 2000ma 4-smd - AQY272A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1563-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY275A
Order 'relay opto 100v 1300ma 4-smd - AQY275A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1565-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY277A
Order 'relay opto 200v 650ma 4-smd - AQY277A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1566-5-ND.
Options for Clare Solid State Relay 4-SMD SPST-NO (1 Form A) CPC1390GR
Send this link via E-Mail
Help With This Screen
