Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR SCR 55A 530V PNL MNT - CMRA4855

Digi-Key Part Number CMRA4855-ND
Price Break
10
Unit Price
95.80500
Extended Price
958.05
Manufacturer Part NumberCMRA4855
DescriptionRELAY SSR SCR 55A 530V PNL MNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMRA4855
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMRA4855
CMRA4855

CMRA4855 Specification Sheet

Image of RELAY SSR SCR 55A 530V PNL MNT - CMRA4855

RELAY SSR SCR 55A 530V PNL MNT - CMRA4855 (CMRA4855-ND)

Related parts:
RELAY SSR SCR 55A 530V PNL MNT - CMRA4855-10
 Order 'relay ssr scr 55a 530v pnl mnt - CMRA4855-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMRA4855-10-ND.
RELAY SSR SCR 55A 530V PNL MNT - CMRA4855
 Order 'relay ssr scr 55a 530v pnl mnt - CMRA4855' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMRA4855-ND.
RELAY SSR SCR 55A 530V PNL MNT - CMRD4855-10
 Order 'relay ssr scr 55a 530v pnl mnt - CMRD4855-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMRD4855-10-ND.
RELAY SSR SCR 55A 530V PNL MNT - CMRD4855
 Order 'relay ssr scr 55a 530v pnl mnt - CMRD4855' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMRD4855-ND.
RELAY SSR SCR 25A 530V PNL MNT - CMD4825
 Order 'relay ssr scr 25a 530v pnl mnt - CMD4825' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1623-ND.
RELAY SSR SCR 50A 530V PNL MNT - CMD4850
 Order 'relay ssr scr 50a 530v pnl mnt - CMD4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1624-ND.
RELAY SSR SCR 75A 530V PNL MNT - CMD4875
 Order 'relay ssr scr 75a 530v pnl mnt - CMD4875' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1625-ND.
RELAY SSR SCR 90A 530V PNL MNT - CMD4890
 Order 'relay ssr scr 90a 530v pnl mnt - CMD4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1626-ND.
RELAY SSR SCR 110A 530V PNL MNT - CMA48110-10
 Order 'relay ssr scr 110a 530v pnl mnt - CMA48110-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA48110-10-ND.
RELAY SSR SCR 110A 530V PNL MNT - CMA48110
 Order 'relay ssr scr 110a 530v pnl mnt - CMA48110' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA48110-ND.
RELAY SSR SCR 125A 530V PNL MNT - CMA48125-10
 Order 'relay ssr scr 125a 530v pnl mnt - CMA48125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA48125-10-ND.
RELAY SSR SCR 125A 530V PNL MNT - CMA48125
 Order 'relay ssr scr 125a 530v pnl mnt - CMA48125' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA48125-ND.
RELAY SSR SCR 25A 530V PNL MNT - CMA4825-10
 Order 'relay ssr scr 25a 530v pnl mnt - CMA4825-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA4825-10-ND.
RELAY SSR SCR 25A 530V PNL MNT - CMA4825
 Order 'relay ssr scr 25a 530v pnl mnt - CMA4825' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA4825-ND.
RELAY SSR SCR 50A 530V PNL MNT - CMA4850-10
 Order 'relay ssr scr 50a 530v pnl mnt - CMA4850-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA4850-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR SCR 55A 280V PNL MNT - CMRD2455-10 Next: RELAY SSR SCR 55A 530V PNL MNT - CMRA4855-10