RELAY SSR SCR 35A 530V PNL MNT - CMRA4835-10 - Relays
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA4835-10
| Digi-Key Part Number | CMRA4835-10-ND |
10 |
81.11700 |
Extended Price
811.17 |
| Manufacturer Part Number | CMRA4835-10 | |||
| Description | RELAY SSR SCR 35A 530V PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMRA4835-10 |
| Vendor | Crydom Co. |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | SSR with Integrated Heatsink |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 35A |
| Voltage - Input | 90 ~ 140VAC |
| Voltage - Load | 48 ~ 530 V |
| Output Type | AC |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMRA4835 10 CMRA483510 |
CMRA4835-10 Specification Sheet
RELAY SSR SCR 35A 530V PNL MNT - CMRA4835-10 (CMRA4835-10-ND) - Relays
Related parts Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA4835-10RELAY SSR SCR 35A 530V PNL MNT - CMRA4835-10
Order 'relay ssr scr 35a 530v pnl mnt - CMRA4835-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4835-10-ND.
RELAY SSR SCR 35A 530V PNL MNT - CMRA4835E
Order 'relay ssr scr 35a 530v pnl mnt - CMRA4835E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4835E-ND.
RELAY SSR SCR 35A 530V PNL MNT - CMRA4835
Order 'relay ssr scr 35a 530v pnl mnt - CMRA4835' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4835-ND.
RELAY SSR SCR 35A 530V PNL MNT - CMRD4835-10
Order 'relay ssr scr 35a 530v pnl mnt - CMRD4835-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4835-10-ND.
RELAY SSR SCR 35A 280V PNL MNT - CMRA2435-10
Order 'relay ssr scr 35a 280v pnl mnt - CMRA2435-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2435-10-ND.
RELAY SSR SCR 35A 660V PNL MNT - CMRA6035-10
Order 'relay ssr scr 35a 660v pnl mnt - CMRA6035-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA6035-10-ND.
RELAY SSR SCR 35A 280V PNL MNT - CMRD2435-10
Order 'relay ssr scr 35a 280v pnl mnt - CMRD2435-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD2435-10-ND.
RELAY SSR SCR 35A 660V PNL MNT - CMRD6035-10
Order 'relay ssr scr 35a 660v pnl mnt - CMRD6035-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD6035-10-ND.
RELAY SSR SCR 45A 530V PNL MNT - CMRA4845-10
Order 'relay ssr scr 45a 530v pnl mnt - CMRA4845-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4845-10-ND.
RELAY SSR SCR 55A 530V PNL MNT - CMRA4855-10
Order 'relay ssr scr 55a 530v pnl mnt - CMRA4855-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4855-10-ND.
RELAY SSR SCR 65A 530V PNL MNT - CMRA4865-10
Order 'relay ssr scr 65a 530v pnl mnt - CMRA4865-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4865-10-ND.
RELAY SSR SCR 35A 530V PNL MNT - CMRD4835
Order 'relay ssr scr 35a 530v pnl mnt - CMRD4835' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4835-ND.
RELAY SSR SCR 45A 530V PNL MNT - CMRD4845-10
Order 'relay ssr scr 45a 530v pnl mnt - CMRD4845-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4845-10-ND.
RELAY SSR SCR 55A 530V PNL MNT - CMRD4855-10
Order 'relay ssr scr 55a 530v pnl mnt - CMRD4855-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4855-10-ND.
RELAY SSR SCR 65A 530V PNL MNT - CMRD4865-10
Order 'relay ssr scr 65a 530v pnl mnt - CMRD4865-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4865-10-ND.
Options for Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA4835-10
Send this link via E-Mail
Help With This Screen
