Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2465
RELAY SSR SCR 65A 280V PNL MNT - CMRA2465 - Relays
| Digi-Key Part Number | CMRA2465-ND |
10 |
98.45000 |
Extended Price
984.50 |
| Manufacturer Part Number | CMRA2465 | |||
| Description | RELAY SSR SCR 65A 280V PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMRA2465 |
| Vendor | Crydom Co. |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | SSR with Integrated Heatsink |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 65A |
| Voltage - Input | 90 ~ 140VAC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMRA2465 CMRA2465 |
CMRA2465 Specification Sheet
RELAY SSR SCR 65A 280V PNL MNT - CMRA2465 (CMRA2465-ND) - Relays
Related parts Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2465Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2465-10
Order 'relay ssr scr 65a 280v pnl mnt - CMRA2465-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2465-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2465
Order 'relay ssr scr 65a 280v pnl mnt - CMRA2465' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2465-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD2465-10
Order 'relay ssr scr 65a 280v pnl mnt - CMRD2465-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD2465-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD2465
Order 'relay ssr scr 65a 280v pnl mnt - CMRD2465' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD2465-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA4865-10
Order 'relay ssr scr 65a 530v pnl mnt - CMRA4865-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4865-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA4865
Order 'relay ssr scr 65a 530v pnl mnt - CMRA4865' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA4865-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA6065-10
Order 'relay ssr scr 65a 660v pnl mnt - CMRA6065-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA6065-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA6065
Order 'relay ssr scr 65a 660v pnl mnt - CMRA6065' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA6065-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD4865-10
Order 'relay ssr scr 65a 530v pnl mnt - CMRD4865-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4865-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD4865
Order 'relay ssr scr 65a 530v pnl mnt - CMRD4865' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD4865-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD6065-10
Order 'relay ssr scr 65a 660v pnl mnt - CMRD6065-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD6065-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD6065
Order 'relay ssr scr 65a 660v pnl mnt - CMRD6065' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD6065-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2435-10
Order 'relay ssr scr 35a 280v pnl mnt - CMRA2435-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2435-10-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2435
Order 'relay ssr scr 35a 280v pnl mnt - CMRA2435' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2435-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2445-10
Order 'relay ssr scr 45a 280v pnl mnt - CMRA2445-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRA2445-10-ND.
Options for Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRA2465
Send this link via E-Mail
Help With This Screen
