BOX NEMA4X POLY 11.81X9.06X4.37" - PN-1343
| Digi-Key Part Number | PN-1343-ND |
1 |
77.60000 |
Extended Price
77.60 |
| Manufacturer Part Number | PN-1343 | |||
| Description | BOX NEMA4X POLY 11.81X9.06X4.37" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PN-1343 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports |
| Material | Plastic - Polycarbonate |
| Ratings | IP65, NEMA 1,2,4,4X,12,13, UL-508 |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 11.81" L x 9.06" W x 4.37" H (299.97mm x 230.12mm x 111mm) |
| Thickness | 0.160" (4.06mm) |
| Weight | 963.7g (34.00 oz) |
| Container Type | Box |
| Material Flammability Rating | UL94-V2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PN 1343 PN1343 |
PN-1343 Specification Sheet
BOX NEMA4X POLY 11.81X9.06X4.37" - PN-1343 (PN-1343-ND)
Related parts :BOX NEMA4X POLY 11.81X9.06X4.37" - PN-1343-C
Order 'box nema4x poly 11.81x9.06x4.37" - PN-1343-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1343-C-ND.
BOX NEMA4X POLY 11.81X9.06X4.37" - PN-1343
Order 'box nema4x poly 11.81x9.06x4.37" - PN-1343' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1343-ND.
BOX NEMA4X POLY 2.56X2.28X1.38IN - PN-1320
Order 'box nema4x poly 2.56x2.28x1.38in - PN-1320' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1112-ND.
BOX NEMA4X POLY 4.53X2.56X1.57IN - PN-1321
Order 'box nema4x poly 4.53x2.56x1.57in - PN-1321' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1114-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322
Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1116-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322-C
Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1117-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323
Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1119-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323-C
Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1120-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324
Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1122-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324-C
Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1123-ND.
BOX NEMA4X POLY 8.74X5.75X2.17IN - PN-1325
Order 'box nema4x poly 8.74x5.75x2.17in - PN-1325' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1125-ND.
BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327
Order 'box nema4x poly 6.73x4.76x3.15in - PN-1327' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1127-ND.
BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328
Order 'box nema4x poly 4.53x3.54x3.15in - PN-1328' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1129-ND.
BOX NEMA4X POLY 8.74X5.75X2.95IN - PN-1329
Order 'box nema4x poly 8.74x5.75x2.95in - PN-1329' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1131-ND.
BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C
Order 'box nema4x poly 6.3x3.15x2.17 in - PN-1332-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1133-ND.
Send this link via E-Mail
Help With This Screen