RELAY OPTO 2 CHANNEL NO/NC 8-DIP - LCC120 - Relays, I/O Modules
| Digi-Key Part Number | CLA184-ND |
1 25 50 100 250 500 |
6.57000 5.55520 4.54500 3.35320 2.82800 2.62600 |
Extended Price
6.57 138.88 227.25 335.32 707.00 1313.00 |
| Manufacturer Part Number | LCC120 | |||
| Description | RELAY OPTO 2 CHANNEL NO/NC 8-DIP | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCC120 |
| Vendor | Clare |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.17A @ 250VAC |
| Contact Rating @ Voltage | 0.17A @ 250VDC |
| Control Voltage | 1.200 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 20.00 Ohms [Max] |
| On Resistance | 16.00 Ohms [Typ] |
| Control Range | 0.900 VDC [Min] |
| Control Range | 1.400 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Height | 3.300 mm [Typ] |
| Length | 9.650 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Fall Time | 5.000 ms [Max] |
| Isolation Voltage | 3750 VAC [Min] |
| Rise Time | 5.00 ms [Max] |
| Output Current | 170.00 mA [Max] |
| Output Voltage | 250.000 VAC [Max] |
| Output Voltage | 250.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCC120 LCC120 CLA184 ND CLA184ND CLA184 |
LCC120 Specification Sheet
RELAY OPTO 2 CHANNEL NO/NC 8-DIP - LCC120 (CLA184-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY OPTO 2 CHANNEL NO/NC 8-DIP - LCC120
Order 'relay opto 2 channel no/nc 8-dip - LCC120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA184-ND.
RELAY OPTO 2 CHANNEL NO/NC 8-DIP - LBA110
Order 'relay opto 2 channel no/nc 8-dip - LBA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA104-ND.
RELAY OPTO 2 CHANNEL NO/NC 8-DIP - LBA120
Order 'relay opto 2 channel no/nc 8-dip - LBA120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA173-ND.
RELAY OPTO 2 CHANNEL NO/NC 8-DIP - PBA150
Order 'relay opto 2 channel no/nc 8-dip - PBA150' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA190-ND.
RELAY OPTO 2 CHANNEL NO/NC 8-DIP - XBA170
Order 'relay opto 2 channel no/nc 8-dip - XBA170' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA199-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - LAA110
Order 'relay opto 2 channel no/no 8-dip - LAA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA103-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - LAA120
Order 'relay opto 2 channel no/no 8-dip - LAA120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA170-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - LAA125
Order 'relay opto 2 channel no/no 8-dip - LAA125' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA171-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - LAA127
Order 'relay opto 2 channel no/no 8-dip - LAA127' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA172-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - PAA110
Order 'relay opto 2 channel no/no 8-dip - PAA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA187-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - PAA140
Order 'relay opto 2 channel no/no 8-dip - PAA140' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA188-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - PAA150
Order 'relay opto 2 channel no/no 8-dip - PAA150' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA189-ND.
RELAY OPTO 2 CHANNEL NO/NO 8-DIP - XAA170
Order 'relay opto 2 channel no/no 8-dip - XAA170' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA198-ND.
RELAY OPTO 2 CHANNEL NC/NC 8-DIP - LBB110
Order 'relay opto 2 channel nc/nc 8-dip - LBB110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA174-ND.
RELAY OPTO 2 CHANNEL NC/NC 8-DIP - LBB126
Order 'relay opto 2 channel nc/nc 8-dip - LBB126' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA175-ND.
Send this link via E-Mail
Help With This Screen