Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY OPTO 150MA SPST-NO 6-DIP - LCA120

Digi-Key Part Number CLA178-ND
Price Break
1
25
50
100
250
500
Unit Price
3.45000
2.91520
2.38500
1.75960
1.48400
1.37800
Extended Price
3.45
72.88
119.25
175.96
371.00
689.00
Manufacturer Part NumberLCA120
DescriptionRELAY OPTO 150MA SPST-NO 6-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLCA120
VendorClare
CategoryRelays, I/O Modules
Mounting TypeThrough Hole
Package Name6-DIP
Package Name* 6-DIP, 7.62mm (.3") LS
Termination StylePC Pin
CircuitSPST-NO
Switch FunctionOff-On
Contact Rating @ Voltage0.15A @ 250VAC
Contact Rating @ Voltage0.25A @ 250VDC
Control Voltage1.200 VDC [Typ]
Output TypeAC Random Off
Output TypeGeneral Purpose
On Resistance20.00 Ohms [Max]
On Resistance6.00 Ohms [Max]
On Resistance15.00 Ohms [Typ]
On Resistance5.00 Ohms [Typ]
Control Range0.900 VDC [Min]
Control Range1.400 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTube
Height3.300 mm [Typ]
Length8.380 mm [Typ]
Width6.350 mm [Typ]
Fall Time3.000 ms [Max]
Isolation Voltage3750 VAC [Min]
Rise Time3.00 ms [Max]
Output Current150.00 mA [Max]
Output Voltage250.000 VAC [Max]
Output Voltage250.000 VDC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCA120
LCA120
CLA178 ND
CLA178ND
CLA178

LCA120 Specification Sheet

Image of RELAY OPTO 150MA SPST-NO 6-DIP - LCA120

RELAY OPTO 150MA SPST-NO 6-DIP - LCA120 (CLA178-ND)

Related parts:
RELAY OPTO 150MA SPST-NO 6-DIP - LCA120
 Order 'relay opto 150ma spst-no 6-dip - LCA120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA178-ND.
RELAY OPTO 120MA SPST-N0 6-DIP - LCA110
 Order 'relay opto 120ma spst-n0 6-dip - LCA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA101-ND.
RELAY OPTO 12OMA SPST-NC 6-DIP - LCB110
 Order 'relay opto 12oma spst-nc 6-dip - LCB110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA105-ND.
RELAY OPTO 15OMA SPST-NO 6-DIP - PLA110
 Order 'relay opto 15oma spst-no 6-dip - PLA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA107-ND.
RELAY OPTO 120MA SPST-NO 6-DIP - LCA100
 Order 'relay opto 120ma spst-no 6-dip - LCA100' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA177-ND.
RELAY OPTO 170MA SPST-NO 6-DIP - LCA125
 Order 'relay opto 170ma spst-no 6-dip - LCA125' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA179-ND.
RELAY OPTO 200MA SPST-NO 6-DIP - LCA127
 Order 'relay opto 200ma spst-no 6-dip - LCA127' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA180-ND.
RELAY OPTO 1A SPST-NO 6-DIP - LCA710
 Order 'relay opto 1a spst-no 6-dip - LCA710' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA181-ND.
RELAY OPTO 170MA SPST-NC 6-DIP - LCB120
 Order 'relay opto 170ma spst-nc 6-dip - LCB120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA182-ND.
RELAY OPTO 200MA SPST-NC 6-DIP - LCB127
 Order 'relay opto 200ma spst-nc 6-dip - LCB127' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA183-ND.
RELAY OPTO 350MA SPST-NO 6-DIP - PLA134
 Order 'relay opto 350ma spst-no 6-dip - PLA134' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA192-ND.
RELAY OPTO 250MA SPST-NO 6-DIP - PLA150
 Order 'relay opto 250ma spst-no 6-dip - PLA150' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA193-ND.
RELAY OPTO 250MA SPST-NC 6-DIP - PLB150
 Order 'relay opto 250ma spst-nc 6-dip - PLB150' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA194-ND.
RELAY OPTO 100MA SPST-NO 6-DIP - XCA170
 Order 'relay opto 100ma spst-no 6-dip - XCA170' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA200-ND.
RELAY OPTO 50MA SPST-NO 6-DIP - PLA160
 Order 'relay opto 50ma spst-no 6-dip - PLA160' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA202-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY OPTO 1500V 20MA 6-SMD - AQV258HAZ Next: RELAY OPTO 15OMA SPST-NO 6-DIP - PLA110