RELAY OPTO 120MA SPST-NO 6-SMD - LCA110STR - Relays
| Digi-Key Part Number | CLA102DKR-ND |
1 25 50 100 250 500 |
2.31000 1.95240 1.59760 1.17860 .99400 .92300 |
Extended Price
2.31 48.81 79.88 117.86 248.50 461.50 |
| Manufacturer Part Number | LCA110STR | |||
| Description | RELAY OPTO 120MA SPST-NO 6-SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCA110STR |
| Vendor | Clare (VA) |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 120mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 350V |
| Output Type | AC, DC |
| On-State Resistance | 35 Ohm |
| Series | LCA, OptoMOSĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCA110STR LCA110STR CLA102DKR ND CLA102DKRND CLA102DKR |
LCA110STR Specification Sheet
RELAY OPTO 120MA SPST-NO 6-SMD - LCA110STR (CLA102DKR-ND) - Relays
Related parts Relays:RELAY OPTO 120MA SPST-NO 6-SMD - LCA110STR
Order 'relay opto 120ma spst-no 6-smd - LCA110STR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA102CT-ND.
RELAY OPTO 120MA SPST-NO 6-SMD - LCA110STR
Order 'relay opto 120ma spst-no 6-smd - LCA110STR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA102DKR-ND.
RELAY OPTO 120MA SPST-NO 6-SMD - LCA110STR
Order 'relay opto 120ma spst-no 6-smd - LCA110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA102TR-ND.
RELAY OPTO 120MA SPST-N0 6-DIP - LCA110
Order 'relay opto 120ma spst-n0 6-dip - LCA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA101-ND.
RELAY OPTO 120MA SPST-NO 6-DIP - LCA100
Order 'relay opto 120ma spst-no 6-dip - LCA100' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA177-ND.
RELAY OPTO 12OMA SPST-NC 6-DIP - LCB110
Order 'relay opto 12oma spst-nc 6-dip - LCB110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA105-ND.
RELAY OPTO 15OMA SPST-NO 6-DIP - PLA110
Order 'relay opto 15oma spst-no 6-dip - PLA110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA107-ND.
RELAY OPTO 120MA W/SURGE 8-SMD - PLCA110STR
Order 'relay opto 120ma w/surge 8-smd - PLCA110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA120CT-ND.
RELAY OPTO 120MA W/SURGE 8-SMD - PLCA110STR
Order 'relay opto 120ma w/surge 8-smd - PLCA110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA120TR-ND.
RELAY OPTO 150MA SPST-NO 6-DIP - LCA120
Order 'relay opto 150ma spst-no 6-dip - LCA120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA178-ND.
RELAY OPTO 170MA SPST-NO 6-DIP - LCA125
Order 'relay opto 170ma spst-no 6-dip - LCA125' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA179-ND.
RELAY OPTO 200MA SPST-NO 6-DIP - LCA127
Order 'relay opto 200ma spst-no 6-dip - LCA127' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA180-ND.
RELAY OPTO 1A SPST-NO 6-DIP - LCA710
Order 'relay opto 1a spst-no 6-dip - LCA710' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA181-ND.
RELAY OPTO 170MA SPST-NC 6-DIP - LCB120
Order 'relay opto 170ma spst-nc 6-dip - LCB120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA182-ND.
RELAY OPTO 200MA SPST-NC 6-DIP - LCB127
Order 'relay opto 200ma spst-nc 6-dip - LCB127' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA183-ND.
Send this link via E-Mail
Help With This Screen