Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR SCR 30A AC OUT DIN MNT - CKRD4830-10

Digi-Key Part Number CKRD4830-10-ND
Price Break
10
Unit Price
56.51100
Extended Price
565.11
Manufacturer Part NumberCKRD4830-10
DescriptionRELAY SSR SCR 30A AC OUT DIN MNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKRD4830-10
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKRD4830 10
CKRD483010

CKRD4830-10 Specification Sheet

Image of RELAY SSR SCR 30A AC OUT DIN MNT - CKRD4830-10

RELAY SSR SCR 30A AC OUT DIN MNT - CKRD4830-10 (CKRD4830-10-ND)

Related parts :
RELAY SSR SCR 30A AC OUT DIN MNT - CKRD4830-10
 Order 'relay ssr scr 30a ac out din mnt - CKRD4830-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRD4830-10-ND.
RELAY SSR SCR 30A AC OUT DIN MNT - CKRA4830-10
 Order 'relay ssr scr 30a ac out din mnt - CKRA4830-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA4830-10-ND.
RELAY SSR SCR 10A AC OUT DIN MNT - CKRD4810-10
 Order 'relay ssr scr 10a ac out din mnt - CKRD4810-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRD4810-10-ND.
RELAY SSR SCR 20A AC OUT DIN MNT - CKRD4820-10
 Order 'relay ssr scr 20a ac out din mnt - CKRD4820-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRD4820-10-ND.
RELAY SSR 20A 240VAC AC OUT DIN - HPF240D20
 Order 'relay ssr 20a 240vac ac out din - HPF240D20' online from Digi-Key. Manufactured by Crydom. Digi-Key part number HPF240D20-ND.
RELAY SSR 20A 240VAC AC OUT DIN - HPF240D20R
 Order 'relay ssr 20a 240vac ac out din - HPF240D20R' online from Digi-Key. Manufactured by Crydom. Digi-Key part number HPF240D20R-ND.
RELAY SSR 20A 240VAC AC OUT DIN - HPF240D20S
 Order 'relay ssr 20a 240vac ac out din - HPF240D20S' online from Digi-Key. Manufactured by Crydom. Digi-Key part number HPF240D20S-ND.
RELAY SSR 20A 480VAC AC OUT DIN - HPF480D20
 Order 'relay ssr 20a 480vac ac out din - HPF480D20' online from Digi-Key. Manufactured by Crydom. Digi-Key part number HPF480D20-ND.
RELAY SSR 20A 480VAC AC OUT DIN - HPF480D20R
 Order 'relay ssr 20a 480vac ac out din - HPF480D20R' online from Digi-Key. Manufactured by Crydom. Digi-Key part number HPF480D20R-ND.
RELAY SSR SCR 3PH 25A PNL MNT - A53DP25D-10
 Order 'relay ssr scr 3ph 25a pnl mnt - A53DP25D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A53DP25D-10-ND.
RELAY SSR SCR 3PH 50A PNL MNT - A53DP50D-10
 Order 'relay ssr scr 3ph 50a pnl mnt - A53DP50D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A53DP50D-10-ND.
RELAY SSR SCR 3PH 25A PNL MNT - A53TP25D-10
 Order 'relay ssr scr 3ph 25a pnl mnt - A53TP25D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A53TP25D-10-ND.
RELAY SSR SCR 3PH 50A PNL MNT - A53TP50D-10
 Order 'relay ssr scr 3ph 50a pnl mnt - A53TP50D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A53TP50D-10-ND.
RELAY SSR SCR 110A 240V PNL MNT - CMA24110-10
 Order 'relay ssr scr 110a 240v pnl mnt - CMA24110-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA24110-10-ND.
RELAY SSR SCR 125A 240V PNL MNT - CMA24125-10
 Order 'relay ssr scr 125a 240v pnl mnt - CMA24125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA24125-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR SCR 30A AC OUT DIN MNT - CKRA4830-10 Next: RELAY SSR SCR 35A 280V PNL MNT - CMRA2435