Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR SPST 20A@530VAC PHASE - CKRD4820R

Digi-Key Part Number CKRD4820R-ND
Price Break
10
Unit Price
48.33900
Extended Price
483.39
Manufacturer Part NumberCKRD4820R
DescriptionRELAY SSR SPST 20A@530VAC PHASE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKRD4820R
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKRD4820R
CKRD4820R

CKRD4820R Specification Sheet

Image of RELAY SSR SPST 20A@530VAC PHASE - CKRD4820R

RELAY SSR SPST 20A@530VAC PHASE - CKRD4820R (CKRD4820R-ND)

Related parts:
RELAY SSR SPST 20A 24VAC DIN MT - G3PA-220B-VDAC24
 Order 'relay ssr spst 20a 24vac din mt - G3PA-220B-VDAC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3PA-220B-VDAC24-ND.
RELAY SSR SPST 20A 24VDC DIN MT - G3PA-220B-VDDC5-24
 Order 'relay ssr spst 20a 24vdc din mt - G3PA-220B-VDDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3PA-220B-VDDC5-24-ND.
RELAY SSR SPST 20A 24VDC DIN MT - G3PA-420B-VD-2DC12-24
 Order 'relay ssr spst 20a 24vdc din mt - G3PA-420B-VD-2DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3PA-420B-VD-2DC12-24-ND.
RELAY SSR SPST 530VAC 20A DIN MT - CKRA4820-10
 Order 'relay ssr spst 530vac 20a din mt - CKRA4820-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1527-ND.
RELAY SSR SPST 20A@530VAC PHASE - CKRD4820R
 Order 'relay ssr spst 20a@530vac phase - CKRD4820R' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRD4820R-ND.
RELAY SSR SPST 280VAC 20A DIN MT - CKRA2420-10
 Order 'relay ssr spst 280vac 20a din mt - CKRA2420-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1524-ND.
RELAY SSR SPST 530VAC 10A DIN MT - CKRA4810-10
 Order 'relay ssr spst 530vac 10a din mt - CKRA4810-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1526-ND.
RELAY SSR SPST 280VAC 20A DIN MT - CKRD2420-10
 Order 'relay ssr spst 280vac 20a din mt - CKRD2420-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1529-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410EPR
 Order 'relay ssr spst 10a@280vac phase - CKRA2410EPR' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2410EPR-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410ER
 Order 'relay ssr spst 10a@280vac phase - CKRA2410ER' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2410ER-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410PR
 Order 'relay ssr spst 10a@280vac phase - CKRA2410PR' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2410PR-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410R
 Order 'relay ssr spst 10a@280vac phase - CKRA2410R' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2410R-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420EPR
 Order 'relay ssr spst 20a@280vac phase - CKRA2420EPR' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2420EPR-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420ER
 Order 'relay ssr spst 20a@280vac phase - CKRA2420ER' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2420ER-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420PR
 Order 'relay ssr spst 20a@280vac phase - CKRA2420PR' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CKRA2420PR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR SPST 20A@530VAC PHASE - CKRD4820PR Next: RELAY SSR SPST 20A@530VAC W/OVP - CKRA4820EP