RELAY SSR SCR 90A 280V PNL MNT - CMD2490
| Digi-Key Part Number | CC1622-ND |
1 10 25 50 100 |
87.10000 76.21300 69.68000 65.32500 63.14750 |
Extended Price
87.10 762.13 1742.00 3266.25 6314.75 |
| Manufacturer Part Number | CMD2490 | |||
| Description | RELAY SSR SCR 90A 280V PNL MNT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMD2490 |
| Vendor | Crydom |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 90A @ 280VAC |
| Output Type | AC Zero Cross |
| Control Range | 3.000 VDC [Min] |
| Control Range | 32.000 VDC [Max] |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 3.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Height | 29.200 mm [Typ] |
| Length | 76.200 mm [Typ] |
| Width | 44.500 mm [Typ] |
| Output Voltage | 24.000 VAC [Min] |
| Output Voltage | 280.000 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMD2490 CMD2490 CC1622 ND CC1622ND CC1622 |
CMD2490 Specification Sheet
RELAY SSR SCR 90A 280V PNL MNT - CMD2490 (CC1622-ND)
Related parts:RELAY SSR SCR 90A 280V PNL MNT - CMD2490
Order 'relay ssr scr 90a 280v pnl mnt - CMD2490' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1622-ND.
RELAY SSR SCR 90A 280V PNL MNT - CMD2490-10
Order 'relay ssr scr 90a 280v pnl mnt - CMD2490-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMD2490-10-ND.
RELAY SSR SCR 25A 280V PNL MNT - CMD2425
Order 'relay ssr scr 25a 280v pnl mnt - CMD2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1619-ND.
RELAY SSR SCR 50A 280V PNL MNT - CMD2450
Order 'relay ssr scr 50a 280v pnl mnt - CMD2450' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1620-ND.
RELAY SSR SCR 75A 280V PNL MNT - CMD2475
Order 'relay ssr scr 75a 280v pnl mnt - CMD2475' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1621-ND.
RELAY SSR SCR 90A 530V PNL MNT - CMD4890
Order 'relay ssr scr 90a 530v pnl mnt - CMD4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1626-ND.
RELAY SSR SCR 90A 240V PNL MNT - CMA2490-10
Order 'relay ssr scr 90a 240v pnl mnt - CMA2490-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA2490-10-ND.
RELAY SSR SCR 90A 240V PNL MNT - CMA2490
Order 'relay ssr scr 90a 240v pnl mnt - CMA2490' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA2490-ND.
RELAY SSR SCR 90A 530V PNL MNT - CMA4890-10
Order 'relay ssr scr 90a 530v pnl mnt - CMA4890-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA4890-10-ND.
RELAY SSR SCR 90A 530V PNL MNT - CMA4890
Order 'relay ssr scr 90a 530v pnl mnt - CMA4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA4890-ND.
RELAY SSR SCR 90A 660V PNL MNT - CMA6090-10
Order 'relay ssr scr 90a 660v pnl mnt - CMA6090-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA6090-10-ND.
RELAY SSR SCR 90A 660V PNL MNT - CMA6090
Order 'relay ssr scr 90a 660v pnl mnt - CMA6090' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMA6090-ND.
RELAY SSR SCR 110A 280V PNL MNT - CMD24110-10
Order 'relay ssr scr 110a 280v pnl mnt - CMD24110-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMD24110-10-ND.
RELAY SSR SCR 110A 280V PNL MNT - CMD24110
Order 'relay ssr scr 110a 280v pnl mnt - CMD24110' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMD24110-ND.
RELAY SSR SCR 125A 280V PNL MNT - CMD24125-10
Order 'relay ssr scr 125a 280v pnl mnt - CMD24125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CMD24125-10-ND.
Send this link via E-Mail
Help With This Screen