Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR DUAL(40A) - H12D4840D-10

Digi-Key Part Number CC1618-ND
Price Break
1
10
25
50
100
Unit Price
95.70000
83.73800
76.56000
71.77500
69.38250
Extended Price
95.70
837.38
1914.00
3588.75
6938.25
Manufacturer Part NumberH12D4840D-10
DescriptionRELAY SSR DUAL(40A)
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH12D4840D-10
VendorCrydom
CategoryRelays, I/O Modules
Mounting TypeChassis
Termination Style.250" Quick Connect
CircuitDPST-NO
Switch FunctionOff-On
Contact Rating @ Voltage40A @ 530VAC
Output TypeAC Random Off
Control Range4.000 VDC [Min]
Control Range15.000 VDC [Max]
Control Off Voltage1.000 VDC [Min]
Control On Voltage4.00 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature80 °C [Max]
Height21.600 mm [Typ]
Length58.400 mm [Typ]
Width45.700 mm [Typ]
Isolation Voltage4000 VAC [Min]
Output Current150.00 mA [Min]
Output Current40.00 A [Max]
Output Voltage48.000 VAC [Min]
Output Voltage530.000 VAC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H12D4840D 10
H12D4840D10
CC1618 ND
CC1618ND
CC1618

H12D4840D-10 Specification Sheet

Image of RELAY SSR DUAL(40A) - H12D4840D-10

RELAY SSR DUAL(40A) - H12D4840D-10 (CC1618-ND)

Related parts:
RELAY SSR DUAL 240V - D2440D-10
 Order 'relay ssr dual 240v - D2440D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1615-ND.
RELAY SSR DUAL 40A 240VAC DC-IN - SSRD-240D40
 Order 'relay ssr dual 40a 240vac dc-in - SSRD-240D40' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB550-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240-10
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240-10-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240E-10
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240E-10-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A2440-10
 Order 'relay ssr ac 40a 140vac pnl mnt - A2440-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2440-10-ND.
RELAY SSR AC 40A 480VAC PNL MNT - A4840-10
 Order 'relay ssr ac 40a 480vac pnl mnt - A4840-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A4840-10-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240-B
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240-B-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240E-B
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240E-B-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240E
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240E-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A2425E-B
 Order 'relay ssr ac 40a 140vac pnl mnt - A2425E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2425E-B-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A2440-B
 Order 'relay ssr ac 40a 140vac pnl mnt - A2440-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2440-B-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A2440
 Order 'relay ssr ac 40a 140vac pnl mnt - A2440' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2440-ND.
RELAY SSR DUAL 25A 240VAC DC-IN - SSRD-240D25
 Order 'relay ssr dual 25a 240vac dc-in - SSRD-240D25' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB548-ND.
RELAY SSR DUAL 25A 240VAC DC-IN - SSRD-240D25R
 Order 'relay ssr dual 25a 240vac dc-in - SSRD-240D25R' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB549-ND.
RELAY SSR DUAL 150MA 250V 8-DIP - LAA120L
 Order 'relay ssr dual 150ma 250v 8-dip - LAA120L' online from Digi-Key. Manufactured by Clare. Digi-Key part number LAA120L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR DUAL 40A 240VAC DC-IN - SSRD-240D40 Next: RELAY SSR DUOTRIAC 250VAC 10A - OSSRA0007A