Keywords:





RELAY SSR 3A 60VDC SPST-NO SIP - DMO063

Digi-Key Part Number CC1139-ND
Price Break
1
10
25
50
100
Unit Price
20.48000
17.92000
16.38400
15.36000
14.84800
Extended Price
20.48
179.20
409.60
768.00
1484.80
Manufacturer Part NumberDMO063
DescriptionRELAY SSR 3A 60VDC SPST-NO SIP
Quantity Available 646
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDMO063
VendorCrydom Co.
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current3A
Voltage - Input3 ~ 10VDC
Voltage - Load0 ~ 60 V
Output TypeDC
On-State Resistance130 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DMO063
DMO063
CC1139 ND
CC1139ND
CC1139

DMO063 Specification Sheet

Image of RELAY SSR 3A 60VDC SPST-NO SIP - DMO063

RELAY SSR 3A 60VDC SPST-NO SIP - DMO063 (CC1139-ND)

Related parts :
RELAY SSR 3A 60VDC SPST-NO SIP - DMO063
 Order 'relay ssr 3a 60vdc spst-no sip - DMO063' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1139-ND.
RELAY SSR 40A 100VDC DC - D1D40
 Order 'relay ssr 40a 100vdc dc - D1D40' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1039-ND.
RELAY REED SIP SPST 12V - 9001-12-00
 Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
 Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
 Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
 Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
 Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
 Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY REED .25A 5VDC - 2342-05-000
 Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
 Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
 Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F DC5
 Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12
 Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
RELAY HI FREQ RF DPDT 5V SMT - G6K-2F-RF DC5
 Order 'relay hi freq rf dpdt 5v smt - G6K-2F-RF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2037-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
 Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.

Send this link via E-Mail
Help With This Screen

RELAY SSR 3A 60VDC SPST-NO SIP - DMO063
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT 105MSPS 52-LQFP-PQ4 - AD6645ASQ-105 Next: IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
RELAY SSR 3A 60VDC SPST-NO SIP - DMO063