Keywords:





RELAY SSR 25A 240VAC DC IN - CSE2425

Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CSE2425

Digi-Key Part Number CC1111-ND
Price Break
1
10
25
50
100
Unit Price
41.20000
36.05000
32.96000
30.90000
29.87000
Extended Price
41.20
360.50
824.00
1545.00
2987.00
Manufacturer Part NumberCSE2425
DescriptionRELAY SSR 25A 240VAC DC IN
Quantity Available 3
All prices are in USD

Purchase Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CSE2425
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CSE2425
Technical/Catalog InformationCSE2425
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input15 ~ 32VDC
Voltage - Load24 ~ 280 V
Output TypeAC, Zero Cross
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSE2425
CSE2425
CC1111 ND
CC1111ND
CC1111

CSE2425 Specification Sheet

Image of RELAY SSR 25A 240VAC DC IN - CSE2425

RELAY SSR 25A 240VAC DC IN - CSE2425 (CC1111-ND)

Related parts Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CSE2425
RELAY SSR 25A 240VAC DC IN - CSE2425
 Order 'relay ssr 25a 240vac dc in - CSE2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1111-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order 'relay ssr 25a 240vac dc - D2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1006-ND.
RELAY SSR 25A 240VAC DC - TD2425
 Order 'relay ssr 25a 240vac dc - TD2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1029-ND.
RELAY SSR 25A 240VAC DC IN - CSD2425
 Order 'relay ssr 25a 240vac dc in - CSD2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1044-ND.
RELAY SSR 25A 240VAC DC - D2425-10
 Order 'relay ssr 25a 240vac dc - D2425-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1080-ND.
RELAY SSR 25A 240VAC DC IN PNL - CSD2425F
 Order 'relay ssr 25a 240vac dc in pnl - CSD2425F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CSD2425F-ND.
RELAY SSR 2.5A 240VAC DC - D2402
 Order 'relay ssr 2.5a 240vac dc - D2402' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1004-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order 'relay ssr 25a 120vac dc input - D1225' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1002-ND.
RELAY SSR 25A 240VAC AC - A2425
 Order 'relay ssr 25a 240vac ac - A2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1014-ND.
RELAY SSR 25A 480VAC DC - HD4825
 Order 'relay ssr 25a 480vac dc - HD4825' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1018-ND.
RELAY SSR 25A 120VAC DC - TD1225
 Order 'relay ssr 25a 120vac dc - TD1225' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1027-ND.
RELAY SSR 25A 240VAC AC - TA2425
 Order 'relay ssr 25a 240vac ac - TA2425' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1031-ND.
RELAY SSR 25A 480VAC DC - D4825
 Order 'relay ssr 25a 480vac dc - D4825' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1072-ND.
RELAY SSR 25A 480VAC DC - D4825-10
 Order 'relay ssr 25a 480vac dc - D4825-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1084-ND.
RELAY SSR 25A 660VAC DC - HD6025
 Order 'relay ssr 25a 660vac dc - HD6025' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1097-ND.

Options for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) CSE2425
Send this link via E-Mail
Help With This Screen

RELAY SSR 25A 240VAC DC IN - CSE2425
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY SSR 25A 240VAC DC IN - CSD2425 Next: RELAY SSR 25A 240VAC DC IN PNL - CSD2425F
RELAY SSR 25A 240VAC DC IN - CSE2425