RELAY SSR 10A 120VAC AC - TA1210
| Digi-Key Part Number | CC1107-ND |
1 10 25 50 100 |
38.62000 33.79300 30.89600 28.96500 27.99950 |
Extended Price
38.62 337.93 772.40 1448.25 2799.95 |
| Manufacturer Part Number | TA1210 | |||
| Description | RELAY SSR 10A 120VAC AC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA1210 |
| Vendor | Crydom |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10A @ 140VAC |
| Output Type | AC Zero Cross |
| Control Range | 90.000 VAC [Min] |
| Control Range | 280.000 VAC [Max] |
| Control Off Voltage | 10.000 VAC [Min] |
| Control On Voltage | 90.00 VAC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Height | 22.900 mm [Typ] |
| Length | 58.400 mm [Typ] |
| Width | 45.700 mm [Typ] |
| Isolation Voltage | 4000 VAC [Min] |
| Output Current | 40.00 mA [Min] |
| Output Current | 10.00 A [Max] |
| Output Voltage | 24.000 VAC [Min] |
| Output Voltage | 140.000 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA1210 TA1210 CC1107 ND CC1107ND CC1107 |
TA1210 Specification Sheet
RELAY SSR 10A 120VAC AC - TA1210 (CC1107-ND)
Related parts:RELAY SSR 10A 120VAC AC - TA1210
Order 'relay ssr 10a 120vac ac - TA1210' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1107-ND.
RELAY SSR 10A 240VAC AC FT - A2410F
Order 'relay ssr 10a 240vac ac ft - A2410F' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2410F-ND.
RELAY SSR 10A 120VAC DC - D1210
Order 'relay ssr 10a 120vac dc - D1210' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1001-ND.
RELAY SSR 25A 120VAC AC - A1225
Order 'relay ssr 25a 120vac ac - A1225' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1011-ND.
RELAY SSR 40A 120VAC AC - A1240
Order 'relay ssr 40a 120vac ac - A1240' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1012-ND.
RELAY SSR 10A 240VAC AC - A2410
Order 'relay ssr 10a 240vac ac - A2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1013-ND.
RELAY SSR 10A 120VAC DC - TD1210
Order 'relay ssr 10a 120vac dc - TD1210' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1026-ND.
RELAY SSR 25A 120VAC AC - TA1225
Order 'relay ssr 25a 120vac ac - TA1225' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1030-ND.
RELAY SSR 10A 120VAC DC - D1210-10
Order 'relay ssr 10a 120vac dc - D1210-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1077-ND.
RELAY SSR 10A 240VAC AC - TA2410
Order 'relay ssr 10a 240vac ac - TA2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1108-ND.
RELAY SSR 25A 120VAC AC-INZERO-X - PF240A25
Order 'relay ssr 25a 120vac ac-inzero-x - PF240A25' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1340-ND.
RELAY SSR 10A 240VAC AC OUT PNL - CSW2410
Order 'relay ssr 10a 240vac ac out pnl - CSW2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CSW2410-ND.
RELAY SSR 10A 240VAC AC OUT PNL - CTD2410
Order 'relay ssr 10a 240vac ac out pnl - CTD2410' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CTD2410-ND.
RELAY SSR 10A 660VAC AC OUT PNL - CWA4810-10
Order 'relay ssr 10a 660vac ac out pnl - CWA4810-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA4810-10-ND.
RELAY SSR 10A 660VAC AC OUT PNL - CWA4810
Order 'relay ssr 10a 660vac ac out pnl - CWA4810' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CWA4810-ND.
Send this link via E-Mail
Help With This Screen