RELAY SSR 90A 480VAC DC - H12D4890
| Digi-Key Part Number | CC1106-ND |
1 10 25 50 100 |
65.86000 57.62800 52.68800 49.39500 47.74850 |
Extended Price
65.86 576.28 1317.20 2469.75 4774.85 |
| Manufacturer Part Number | H12D4890 | |||
| Description | RELAY SSR 90A 480VAC DC | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H12D4890 |
| Vendor | Crydom |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 90A @ 530VAC |
| Output Type | AC Zero Cross |
| Control Range | 4.000 VDC [Min] |
| Control Range | 32.000 VDC [Max] |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 4.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Height | 22.900 mm [Typ] |
| Length | 58.400 mm [Typ] |
| Width | 45.700 mm [Typ] |
| Isolation Voltage | 4000 VAC [Min] |
| Output Current | 150.00 mA [Min] |
| Output Current | 90.00 A [Max] |
| Output Voltage | 48.000 VAC [Min] |
| Output Voltage | 530.000 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H12D4890 H12D4890 CC1106 ND CC1106ND CC1106 |
H12D4890 Specification Sheet
RELAY SSR 90A 480VAC DC - H12D4890 (CC1106-ND)
Related parts:RELAY SSR 90A 480VAC DC - H12D4890
Order 'relay ssr 90a 480vac dc - H12D4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1106-ND.
RELAY SSR 90A 480VAC DC - HD4890
Order 'relay ssr 90a 480vac dc - HD4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1021-ND.
RELAY SSR 90A 480VAC DC - D4890
Order 'relay ssr 90a 480vac dc - D4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1076-ND.
RELAY SSR 90A 480VAC DC - D4890-10
Order 'relay ssr 90a 480vac dc - D4890-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1087-ND.
RELAY SSR 90A 480VAC AC OUT PNL - H12D4890-10
Order 'relay ssr 90a 480vac ac out pnl - H12D4890-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number H12D4890-10-ND.
RELAY SSR 12A 480VAC DC - HD4812
Order 'relay ssr 12a 480vac dc - HD4812' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1017-ND.
RELAY SSR 25A 480VAC DC - HD4825
Order 'relay ssr 25a 480vac dc - HD4825' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1018-ND.
RELAY SSR 50A 480VAC DC - HD4850
Order 'relay ssr 50a 480vac dc - HD4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1019-ND.
RELAY SSR 75A 480VAC DC - HD4875
Order 'relay ssr 75a 480vac dc - HD4875' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1020-ND.
RELAY SSR 90A 480VAC AC - HA4890
Order 'relay ssr 90a 480vac ac - HA4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1025-ND.
RELAY SSR 90A 660VAC DC - H12WD4890
Order 'relay ssr 90a 660vac dc - H12WD4890' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1033-ND.
RELAY SSR 90A 240VAC DC - D2490
Order 'relay ssr 90a 240vac dc - D2490' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1067-ND.
RELAY SSR 25A 480VAC DC - D4825
Order 'relay ssr 25a 480vac dc - D4825' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1072-ND.
RELAY SSR 40A 480VAC DC - D4840
Order 'relay ssr 40a 480vac dc - D4840' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1073-ND.
RELAY SSR 50A 480VAC DC - D4850
Order 'relay ssr 50a 480vac dc - D4850' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1074-ND.
Send this link via E-Mail
Help With This Screen