RELAY SSR 50A 240VAC DC - D2450 - Relays
| Digi-Key Part Number | CC1007-ND |
1 10 25 50 100 |
48.20000 42.17500 38.56000 36.15000 34.94500 |
Extended Price
48.20 421.75 964.00 1807.50 3494.50 |
| Manufacturer Part Number | D2450 | |||
| Description | RELAY SSR 50A 240VAC DC | |||
| Quantity Available | 59 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2450 |
| Vendor | Crydom Co. |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Package / Case | PUK |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 50A |
| Voltage - Input | 3 ~ 32VDC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2450 D2450 CC1007 ND CC1007ND CC1007 |
D2450 Specification Sheet
RELAY SSR 50A 240VAC DC - D2450 (CC1007-ND) - Relays
Related parts Relays :RELAY SSR 50A 240VAC DC - D2450
Order 'relay ssr 50a 240vac dc - D2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1007-ND.
RELAY SSR 50A 240VAC DC - D2450-10
Order 'relay ssr 50a 240vac dc - D2450-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1082-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
Order 'relay ssr 50a 240vac dc in - CSD2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1045-ND.
RELAY SSR 50A 240VAC DC IN - CSE2450
Order 'relay ssr 50a 240vac dc in - CSE2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1112-ND.
RELAY SSR 50A 280VAC DC IN PNL - D2450-B
Order 'relay ssr 50a 280vac dc in pnl - D2450-B' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D2450-B-ND.
RELAY SSR 50A 240VAC AC - A2450
Order 'relay ssr 50a 240vac ac - A2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1015-ND.
RELAY SSR 50A 480VAC DC - HD4850
Order 'relay ssr 50a 480vac dc - HD4850' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1019-ND.
RELAY SSR 50A 660VAC DC - H12WD4850
Order 'relay ssr 50a 660vac dc - H12WD4850' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1032-ND.
RELAY SSR 50A 480VAC DC - D4850
Order 'relay ssr 50a 480vac dc - D4850' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1074-ND.
RELAY SSR 50A 480VAC DC - HD4850-10
Order 'relay ssr 50a 480vac dc - HD4850-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1096-ND.
RELAY SSR 50A 660VAC DC - HD6050
Order 'relay ssr 50a 660vac dc - HD6050' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1098-ND.
RELAY SSR 50A 480VAC DC - H12D4850
Order 'relay ssr 50a 480vac dc - H12D4850' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1105-ND.
RELAY SSR 50A 3PHAS DC INPUT - D53TP50D
Order 'relay ssr 50a 3phas dc input - D53TP50D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1136-ND.
RELAY SSR 50A 240VAC AC OUT PNL - CSW2450
Order 'relay ssr 50a 240vac ac out pnl - CSW2450' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CSW2450-ND.
RELAY SSR 50A 480VAC DC IN PNL - D4850-10
Order 'relay ssr 50a 480vac dc in pnl - D4850-10' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number D4850-10-ND.
Send this link via E-Mail
Help With This Screen
