RELAY OPTO SPST 550MA 4 SMD T/R - AQY212EHAZ - Relays
Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY212EHAZ
| Digi-Key Part Number | AQY212EHAZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AQY212EHAZ | |||
| Description | RELAY OPTO SPST 550MA 4 SMD T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQY212EHAZ |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 4-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 550mA |
| Voltage - Input | 1.14VDC |
| Voltage - Load | 0 ~ 60 V |
| Output Type | AC, DC |
| On-State Resistance | 2.5 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQY212EHAZ AQY212EHAZ |
AQY212EHAZ Specification Sheet
RELAY OPTO SPST 550MA 4 SMD T/R - AQY212EHAZ (AQY212EHAZ-ND) - Relays
Related parts Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY212EHAZRELAY OPTO SPST 550MA 4 SMD T/R - AQY212EHAZ
Order 'relay opto spst 550ma 4 smd t/r - AQY212EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY212EHAZ-ND.
RELAY OPTO SPST 550MA 4 SMD - AQY212EHA
Order 'relay opto spst 550ma 4 smd - AQY212EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY212EHA-ND.
RELAY OPTO SPST 550MA 4 SMD T/R - AQY212EHAX
Order 'relay opto spst 550ma 4 smd t/r - AQY212EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY212EHAX-ND.
RELAY OPTO SPST 130MA 4 SMD T/R - AQY210EHAX
Order 'relay opto spst 130ma 4 smd t/r - AQY210EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210EHAX-ND.
RELAY OPTO SPST 130MA 4 SMD T/R - AQY210EHAZ
Order 'relay opto spst 130ma 4 smd t/r - AQY210EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210EHAZ-ND.
RELAY OPTO SPST 120MA 4 SMD T/R - AQY210HLAX
Order 'relay opto spst 120ma 4 smd t/r - AQY210HLAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210HLAX-ND.
RELAY OPTO SPST 120MA 4 SMD T/R - AQY210HLAZ
Order 'relay opto spst 120ma 4 smd t/r - AQY210HLAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210HLAZ-ND.
RELAY OPTO SPST 120MA 4 SMD LMTD - AQY214HLA
Order 'relay opto spst 120ma 4 smd lmtd - AQY214HLA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY214HLA-ND.
RELAY OPTO SPST 120MA 4 SMD T/R - AQY214HLAX
Order 'relay opto spst 120ma 4 smd t/r - AQY214HLAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY214HLAX-ND.
RELAY OPTO SPST 120MA 4 SMD T/R - AQY214HLAZ
Order 'relay opto spst 120ma 4 smd t/r - AQY214HLAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY214HLAZ-ND.
RELAY OPTO 60V 2000MA 4-SMD - AQY272A
Order 'relay opto 60v 2000ma 4-smd - AQY272A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1563-5-ND.
RELAY OPTO 100V 1300MA 4-SMD - AQY275A
Order 'relay opto 100v 1300ma 4-smd - AQY275A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1565-5-ND.
RELAY OPTO 200V 650MA 4-SMD - AQY277A
Order 'relay opto 200v 650ma 4-smd - AQY277A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1566-5-ND.
RELAY OPTO SPST 550MA 4 DIP - AQY212EH
Order 'relay opto spst 550ma 4 dip - AQY212EH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY212EH-ND.
RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA
Order 'relay opto spst-no 130ma 4-smd - AQY210EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1431-5-ND.
Options for Panasonic Electric Works Solid State Relay 4-SMD SPST-NO (1 Form A) AQY212EHAZ
Send this link via E-Mail
Help With This Screen
