Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AX - Relays, I/O Modules

Digi-Key Part Number AQW454AX-ND
Price Break
1000
Unit Price
6.24950
Extended Price
6249.50
Manufacturer Part NumberAQW454AX
DescriptionRELAY OPTO AC/DC 400V 120MA 8SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQW454AX
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQW454AX
AQW454AX

AQW454AX Specification Sheet

Image of RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AX

RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AX (AQW454AX-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AX
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW454AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW454AX-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW254A
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW254A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1976-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW254AX
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW254AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW254AX-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW254AZ
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW254AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2138-2-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454A
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW454A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW454A-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AZ
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW454AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW454AZ-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW654A
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW654A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2142-5-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW654AX
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW654AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW654AX-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW654AZ
 Order 'relay opto ac/dc 400v 120ma 8smd - AQW654AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2142-2-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV414E
 Order 'relay opto ac/dc 400v 120ma 6dip - AQV414E' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1469-5-ND.
RELAY OPTO AC/DC 350V 120MA 8SMD - AQW610EHA
 Order 'relay opto ac/dc 350v 120ma 8smd - AQW610EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1472-5-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV234
 Order 'relay opto ac/dc 400v 120ma 6dip - AQV234' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1551-5-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV414A
 Order 'relay opto ac/dc 400v 120ma 6smd - AQV414A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1559-5-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214HA
 Order 'relay opto ac/dc 400v 120ma 6smd - AQV214HA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1951-ND.
RELAY OPTO AC/DC 400V 120MA 8DIP - AQW254
 Order 'relay opto ac/dc 400v 120ma 8dip - AQW254' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1975-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454A Next: RELAY OPTO AC/DC 400V 120MA 8SMD - AQW454AZ