Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SX

Digi-Key Part Number AQW414SX-ND
Price Break
1000
Unit Price
4.37900
Extended Price
4379.00
Manufacturer Part NumberAQW414SX
DescriptionRELAY OPTO AC/DC 400V 130MA 8SOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQW414SX
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQW414SX
AQW414SX


Image of RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SX

RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SX (AQW414SX-ND)

Related parts:
RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SX
 Order 'relay opto ac/dc 400v 130ma 8sop - AQW414SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW414SX-ND.
RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414S
 Order 'relay opto ac/dc 400v 130ma 8sop - AQW414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW414S-ND.
RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SZ
 Order 'relay opto ac/dc 400v 130ma 8sop - AQW414SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW414SZ-ND.
RELAY OPTO AC/DC 400V 100MA 8SOP - AQW614S
 Order 'relay opto ac/dc 400v 100ma 8sop - AQW614S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW614S-ND.
RELAY OPTO AC/DC 400V 100MA 8SOP - AQW614SX
 Order 'relay opto ac/dc 400v 100ma 8sop - AQW614SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW614SX-ND.
RELAY OPTO AC/DC 400V 100MA 8SOP - AQW614SZ
 Order 'relay opto ac/dc 400v 100ma 8sop - AQW614SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW614SZ-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV414E
 Order 'relay opto ac/dc 400v 120ma 6dip - AQV414E' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1469-5-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV234
 Order 'relay opto ac/dc 400v 120ma 6dip - AQV234' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1551-5-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV414A
 Order 'relay opto ac/dc 400v 120ma 6smd - AQV414A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1559-5-ND.
RELAY OPTO AC/DC 350V 130MA 6DIP - AQV210
 Order 'relay opto ac/dc 350v 130ma 6dip - AQV210' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1950-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214HA
 Order 'relay opto ac/dc 400v 120ma 6smd - AQV214HA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1951-ND.
RELAY OPTO AC/DC 400V 150MA 6DIP - AQV254R
 Order 'relay opto ac/dc 400v 150ma 6dip - AQV254R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1955-ND.
RELAY OPTO AC/DC 400V 100MA 6SOP - AQV414S
 Order 'relay opto ac/dc 400v 100ma 6sop - AQV414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1962-ND.
RELAY OPTO AC/DC 350V 100MA 8SOP - AQW210S
 Order 'relay opto ac/dc 350v 100ma 8sop - AQW210S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1964-ND.
RELAY OPTO AC/DC 400V 100MA 8DIP - AQW214EH
 Order 'relay opto ac/dc 400v 100ma 8dip - AQW214EH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1966-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414S Next: RELAY OPTO AC/DC 400V 130MA 8SOP - AQW414SZ