RELAY OPTO AC/DC 400V 100MA 8SMD - AQW414AZ - Relays
Panasonic Electric Works Solid State Relay 8-SMD DPST (2 Form B) AQW414AZ
| Digi-Key Part Number | AQW414AZ-ND |
1000 |
5.07500 |
Extended Price
5075.00 |
| Manufacturer Part Number | AQW414AZ | |||
| Description | RELAY OPTO AC/DC 400V 100MA 8SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQW414AZ |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 8-SMD |
| Circuit | DPST (2 Form B) |
| Load Current | 100mA |
| Voltage - Input | 1.14VDC |
| Voltage - Load | 0 ~ 400 V |
| Output Type | AC, DC |
| On-State Resistance | 50 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQW414AZ AQW414AZ |
AQW414AZ Specification Sheet
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW414AZ (AQW414AZ-ND) - Relays
Related parts Panasonic Electric Works Solid State Relay 8-SMD DPST (2 Form B) AQW414AZRELAY OPTO AC/DC 400V 100MA 8SMD - AQW414AZ
Order 'relay opto ac/dc 400v 100ma 8smd - AQW414AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW414AZ-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW214AX
Order 'relay opto ac/dc 400v 100ma 8smd - AQW214AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW214AX-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW214AZ
Order 'relay opto ac/dc 400v 100ma 8smd - AQW214AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1159-2-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW284EHA
Order 'relay opto ac/dc 400v 100ma 8smd - AQW284EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW284EHA-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW284EHAX
Order 'relay opto ac/dc 400v 100ma 8smd - AQW284EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW284EHAX-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW284EHAZ
Order 'relay opto ac/dc 400v 100ma 8smd - AQW284EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW284EHAZ-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW414AX
Order 'relay opto ac/dc 400v 100ma 8smd - AQW414AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW414AX-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW614A
Order 'relay opto ac/dc 400v 100ma 8smd - AQW614A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2140-5-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW614AX
Order 'relay opto ac/dc 400v 100ma 8smd - AQW614AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW614AX-ND.
RELAY OPTO AC/DC 400V 100MA 8SMD - AQW614AZ
Order 'relay opto ac/dc 400v 100ma 8smd - AQW614AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW614AZ-ND.
RELAY OPTO AC/DC 400V 100MA 6SOP - AQV414S
Order 'relay opto ac/dc 400v 100ma 6sop - AQV414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1962-ND.
RELAY OPTO AC/DC 400V 100MA 8DIP - AQW214EH
Order 'relay opto ac/dc 400v 100ma 8dip - AQW214EH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1966-ND.
RELAY OPTO AC/DC 400V 100MA 8DIP - AQW614
Order 'relay opto ac/dc 400v 100ma 8dip - AQW614' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1980-ND.
RELAY OPTO AC/DC 400V 100MA 6SOP - AQV414SX
Order 'relay opto ac/dc 400v 100ma 6sop - AQV414SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV414SX-ND.
RELAY OPTO AC/DC 400V 100MA 6SOP - AQV414SZ
Order 'relay opto ac/dc 400v 100ma 6sop - AQV414SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1962-2-ND.
Options for Panasonic Electric Works Solid State Relay 8-SMD DPST (2 Form B) AQW414AZ
Send this link via E-Mail
Help With This Screen
