Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SZ - Relays, I/O Modules

Digi-Key Part Number AQW284SZ-ND
Price Break
1000
Unit Price
2.05900
Extended Price
2059.00
Manufacturer Part NumberAQW284SZ
DescriptionRELAY OPTO AC/DC 400V 80MA 8-SOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQW284SZ
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQW284SZ
AQW284SZ

AQW284SZ Specification Sheet

Image of RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SZ

RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SZ (AQW284SZ-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SZ
 Order 'relay opto ac/dc 400v 80ma 8-sop - AQW284SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW284SZ-ND.
RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SX
 Order 'relay opto ac/dc 400v 80ma 8-sop - AQW284SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW284SX-ND.
RELAY OPTO AC/DC 400V 40MA 6-SOP - AQV224NS
 Order 'relay opto ac/dc 400v 40ma 6-sop - AQV224NS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV224NS-ND.
RELAY OPTO AC/DC 400V 40MA 6-SOP - AQV224NSX
 Order 'relay opto ac/dc 400v 40ma 6-sop - AQV224NSX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV224NSX-ND.
RELAY OPTO AC/DC 400V 40MA 6-SOP - AQV224NSZ
 Order 'relay opto ac/dc 400v 40ma 6-sop - AQV224NSZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2120-2-ND.
RELAY OPTO AC/DC 400V 40MA 8-SMD - AQW224NA
 Order 'relay opto ac/dc 400v 40ma 8-smd - AQW224NA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2136-5-ND.
RELAY OPTO AC/DC 400V 40MA 8-SMD - AQW224NAX
 Order 'relay opto ac/dc 400v 40ma 8-smd - AQW224NAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2137-2-ND.
RELAY OPTO AC/DC 400V 40MA 8-SMD - AQW224NAZ
 Order 'relay opto ac/dc 400v 40ma 8-smd - AQW224NAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW224NAZ-ND.
RELAY OPTO AC/DC 400V 40MA 8-DIP - AQW224N
 Order 'relay opto ac/dc 400v 40ma 8-dip - AQW224N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW224N-ND.
RELAY OPTO AC/DC 80V 100MA 8-SOP - AQW225NS
 Order 'relay opto ac/dc 80v 100ma 8-sop - AQW225NS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW225NS-ND.
RELAY OPTO AC/DC 80V 100MA 8-SOP - AQW225S
 Order 'relay opto ac/dc 80v 100ma 8-sop - AQW225S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW225S-ND.
RELAY OPTO AC/DC 400V 0.3A 8-SMD - AQW274A
 Order 'relay opto ac/dc 400v 0.3a 8-smd - AQW274A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW274A-ND.
RELAY OPTO AC/DC 400V 0.3A 8-SMD - AQW274AX
 Order 'relay opto ac/dc 400v 0.3a 8-smd - AQW274AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW274AX-ND.
RELAY OPTO AC/DC 400V 0.3A 8-SMD - AQW274AZ
 Order 'relay opto ac/dc 400v 0.3a 8-smd - AQW274AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW274AZ-ND.
RELAY OPTO AC/DC 400V 0.3A 8-DIP - AQW274
 Order 'relay opto ac/dc 400v 0.3a 8-dip - AQW274' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW274-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY OPTO AC/DC 400V 80MA 8-SOP - AQW284SX Next: RELAY OPTO AC/DC 40V 120MA 4-SOP - AQY221N1S