Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AX - Relays, I/O Modules

Digi-Key Part Number AQW217AX-ND
Price Break
1000
Unit Price
4.06000
Extended Price
4060.00
Manufacturer Part NumberAQW217AX
DescriptionRELAY OPTO AC/DC 200V 180MA 8SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQW217AX
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQW217AX
AQW217AX

AQW217AX Specification Sheet

Image of RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AX

RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AX (AQW217AX-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AX
 Order 'relay opto ac/dc 200v 180ma 8smd - AQW217AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW217AX-ND.
RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AZ
 Order 'relay opto ac/dc 200v 180ma 8smd - AQW217AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW217AZ-ND.
RELAY OPTO AC/DC 200V 160MA 8SMD - AQW217A
 Order 'relay opto ac/dc 200v 160ma 8smd - AQW217A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1971-ND.
RELAY OPTO AC/DC 200V 180MA 6SMD - AQV217A
 Order 'relay opto ac/dc 200v 180ma 6smd - AQV217A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV217A-ND.
RELAY OPTO AC/DC 200V 180MA 6SMD - AQV217AX
 Order 'relay opto ac/dc 200v 180ma 6smd - AQV217AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2119-2-ND.
RELAY OPTO AC/DC 200V 180MA 6SMD - AQV217AZ
 Order 'relay opto ac/dc 200v 180ma 6smd - AQV217AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV217AZ-ND.
RELAY OPTO AC/DC 200V 180MA 6DIP - AQV217
 Order 'relay opto ac/dc 200v 180ma 6dip - AQV217' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV217-ND.
RELAY OPTO AC/DC 200V 0.55A 8SMD - AQW277A
 Order 'relay opto ac/dc 200v 0.55a 8smd - AQW277A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW277A-ND.
RELAY OPTO AC/DC 200V 0.55A 8SMD - AQW277AX
 Order 'relay opto ac/dc 200v 0.55a 8smd - AQW277AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW277AX-ND.
RELAY OPTO AC/DC 200V 0.55A 8SMD - AQW277AZ
 Order 'relay opto ac/dc 200v 0.55a 8smd - AQW277AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW277AZ-ND.
RELAY OPTO AC/DC 200V 160MA 6SOP - AQV217S
 Order 'relay opto ac/dc 200v 160ma 6sop - AQV217S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1467-5-ND.
RELAY OPTO AC/DC 350V 120MA 8SMD - AQW610EHA
 Order 'relay opto ac/dc 350v 120ma 8smd - AQW610EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1472-5-ND.
RELAY OPTO AC/DC 200V 50MA 6-SOP - AQV227NS
 Order 'relay opto ac/dc 200v 50ma 6-sop - AQV227NS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1550-5-ND.
RELAY OPTO AC/DC 200V 1.0A 4-SIP - AQZ207
 Order 'relay opto ac/dc 200v 1.0a 4-sip - AQZ207' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1571-ND.
RELAY OPTO AC/DC 200V 70MA 6-SMD - AQV227NA
 Order 'relay opto ac/dc 200v 70ma 6-smd - AQV227NA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1953-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY OPTO AC/DC 200V 180MA 6SMD - AQV217AZ Next: RELAY OPTO AC/DC 200V 180MA 8SMD - AQW217AZ