RELAY OPTO AC/DC 100V 300MA 6SOP - AQV215SZ
| Digi-Key Part Number | 255-2117-2-ND |
1000 |
2.56700 |
Extended Price
2567.00 |
| Manufacturer Part Number | AQV215SZ | |||
| Description | RELAY OPTO AC/DC 100V 300MA 6SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQV215SZ |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SOP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 300mA |
| Voltage - Input | 1.14VDC |
| Voltage - Load | 0 ~ 100 V |
| Output Type | AC, DC |
| On-State Resistance | 4 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQV215SZ AQV215SZ 255 2117 2 ND 25521172ND 255-2117-2 |
AQV215SZ Specification Sheet
RELAY OPTO AC/DC 100V 300MA 6SOP - AQV215SZ (255-2117-2-ND)
Related parts :RELAY OPTO AC/DC 100V 300MA 6SOP - AQV215SZ
Order 'relay opto ac/dc 100v 300ma 6sop - AQV215SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2117-2-ND.
RELAY OPTO AC/DC 100V 300MA 6SOP - AQV215S
Order 'relay opto ac/dc 100v 300ma 6sop - AQV215S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2115-5-ND.
RELAY OPTO AC/DC 100V 300MA 6SOP - AQV215SX
Order 'relay opto ac/dc 100v 300ma 6sop - AQV215SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2116-2-ND.
RELAY OPTO AC/DC 100V 300MA 8DIP - AQW215
Order 'relay opto ac/dc 100v 300ma 8dip - AQW215' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1967-ND.
RELAY OPTO AC/DC 100V 300MA 8SMD - AQW215A
Order 'relay opto ac/dc 100v 300ma 8smd - AQW215A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1968-ND.
RELAY OPTO AC/DC 100V 300MA 8SMD - AQW215AX
Order 'relay opto ac/dc 100v 300ma 8smd - AQW215AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW215AX-ND.
RELAY OPTO AC/DC 100V 300MA 8SMD - AQW215AZ
Order 'relay opto ac/dc 100v 300ma 8smd - AQW215AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW215AZ-ND.
RELAY OPTO AC/DC 100V 1.8A 4-SIP - AQZ205D
Order 'relay opto ac/dc 100v 1.8a 4-sip - AQZ205D' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1987-ND.
RELAY OPTO AC/DC 200V 160MA 6SOP - AQV217S
Order 'relay opto ac/dc 200v 160ma 6sop - AQV217S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1467-5-ND.
RELAY OPTO AC/DC 100V 2.0A 4-SIP - AQZ205
Order 'relay opto ac/dc 100v 2.0a 4-sip - AQZ205' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1570-ND.
RELAY OPTO AC/DC 400V 100MA 6SOP - AQV414S
Order 'relay opto ac/dc 400v 100ma 6sop - AQV414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1962-ND.
RELAY OPTO AC/DC 100V 320MA 6SMD - AQV215A
Order 'relay opto ac/dc 100v 320ma 6smd - AQV215A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2114-5-ND.
RELAY OPTO AC/DC 100V 320MA 6SMD - AQV215AX
Order 'relay opto ac/dc 100v 320ma 6smd - AQV215AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV215AX-ND.
RELAY OPTO AC/DC 100V 320MA 6SMD - AQV215AZ
Order 'relay opto ac/dc 100v 320ma 6smd - AQV215AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV215AZ-ND.
RELAY OPTO AC/DC 100V 320MA 6DIP - AQV215
Order 'relay opto ac/dc 100v 320ma 6dip - AQV215' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV215-ND.
Send this link via E-Mail
Help With This Screen
