RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EAZ
| Digi-Key Part Number | AQV210EAZ-ND |
1000 |
1.53700 |
Extended Price
1537.00 |
| Manufacturer Part Number | AQV210EAZ | |||
| Description | RELAY OPTO SPST 130MA 6 SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQV210EAZ |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-SMD |
| Termination Style | Gull Wing |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.13A @ 350VAC |
| Contact Rating @ Voltage | 0.13A @ 350VDC |
| Control Voltage | 1.140 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 35.00 Ohms [Max] |
| On Resistance | 23.00 Ohms [Typ] |
| Control Range | 1.500 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 3.600 mm [Typ] |
| Length | 8.800 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Fall Time | 1.000 ms [Max] |
| Fall Time | 0.050 ms [Typ] |
| Isolation Voltage | 1500 VAC [Min] |
| Rise Time | 2.00 ms [Max] |
| Rise Time | 0.50 ms [Typ] |
| Output Current | 130.00 mA [Max] |
| Output Voltage | 350.000 VAC [Max] |
| Output Voltage | 350.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQV210EAZ AQV210EAZ |
AQV210EAZ Specification Sheet
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EAZ (AQV210EAZ-ND)
Related parts:RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EAZ
Order 'relay opto spst 130ma 6 smd t/r - AQV210EAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV210EAZ-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EAX
Order 'relay opto spst 130ma 6 smd t/r - AQV210EAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1144-2-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EHAX
Order 'relay opto spst 130ma 6 smd t/r - AQV210EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1146-2-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210EHAZ
Order 'relay opto spst 130ma 6 smd t/r - AQV210EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV210EHAZ-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210HLAX
Order 'relay opto spst 130ma 6 smd t/r - AQV210HLAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV210HLAX-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV210HLAZ
Order 'relay opto spst 130ma 6 smd t/r - AQV210HLAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV210HLAZ-ND.
RELAY OPTO SPST 130MA 6 SMD 5KV - AQV214HLA
Order 'relay opto spst 130ma 6 smd 5kv - AQV214HLA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214HLA-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV214HLAX
Order 'relay opto spst 130ma 6 smd t/r - AQV214HLAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214HLAX-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV410EHAX
Order 'relay opto spst 130ma 6 smd t/r - AQV410EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1423-2-ND.
RELAY OPTO SPST 130MA 6 SMD T/R - AQV410EHAZ
Order 'relay opto spst 130ma 6 smd t/r - AQV410EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV410EHAZ-ND.
RELAY OPTO SPST 120MA 6 SMD T/R - AQV214EAX
Order 'relay opto spst 120ma 6 smd t/r - AQV214EAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214EAX-ND.
RELAY OPTO SPST 120MA 6 SMD T/R - AQV214EAZ
Order 'relay opto spst 120ma 6 smd t/r - AQV214EAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214EAZ-ND.
RELAY OPTO SPST 120MA 6 SMD T/R - AQV214EHAX
Order 'relay opto spst 120ma 6 smd t/r - AQV214EHAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214EHAX-ND.
RELAY OPTO SPST 120MA 6 SMD T/R - AQV214EHAZ
Order 'relay opto spst 120ma 6 smd t/r - AQV214EHAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214EHAZ-ND.
RELAY OPTO SPST 130MA 6 DIP T/R - AQV214HLAZ
Order 'relay opto spst 130ma 6 dip t/r - AQV214HLAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214HLAZ-ND.
Send this link via E-Mail
Help With This Screen