RELAY OPTO DC 400V 180MA 6-SMD - AQV104A - Relays
Panasonic Electric Works Solid State Relay 6-SMD SPST-NO (1 Form A) AQV104A
| Digi-Key Part Number | AQV104A-ND |
50 |
4.88000 |
Extended Price
244.00 |
| Manufacturer Part Number | AQV104A | |||
| Description | RELAY OPTO DC 400V 180MA 6-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQV104A |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 180mA |
| Voltage - Input | 2.3VDC |
| Voltage - Load | 0 ~ 400V |
| Output Type | DC |
| On-State Resistance | 8 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQV104A AQV104A |
AQV104A Specification Sheet
RELAY OPTO DC 400V 180MA 6-SMD - AQV104A (AQV104A-ND) - Relays
Related parts Panasonic Electric Works Solid State Relay 6-SMD SPST-NO (1 Form A) AQV104ARELAY OPTO DC 400V 180MA 6-SMD - AQV104A
Order 'relay opto dc 400v 180ma 6-smd - AQV104A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV104A-ND.
RELAY OPTO DC 400V 180MA 6-SMD - AQV104AX
Order 'relay opto dc 400v 180ma 6-smd - AQV104AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV104AX-ND.
RELAY OPTO DC 400V 180MA 6-SMD - AQV104AZ
Order 'relay opto dc 400v 180ma 6-smd - AQV104AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV104AZ-ND.
RELAY OPTO DC 60V 600MA 6-SMD - AQV102A
Order 'relay opto dc 60v 600ma 6-smd - AQV102A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1947-ND.
RELAY OPTO DC 40V 700MA 6-SMD - AQV101A
Order 'relay opto dc 40v 700ma 6-smd - AQV101A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2105-5-ND.
RELAY OPTO DC 40V 700MA 6-SMD - AQV101AX
Order 'relay opto dc 40v 700ma 6-smd - AQV101AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV101AX-ND.
RELAY OPTO DC 40V 700MA 6-SMD - AQV101AZ
Order 'relay opto dc 40v 700ma 6-smd - AQV101AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2105-2-ND.
RELAY OPTO DC 60V 600MA 6-SMD - AQV102AX
Order 'relay opto dc 60v 600ma 6-smd - AQV102AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV102AX-ND.
RELAY OPTO DC 60V 600MA 6-SMD - AQV102AZ
Order 'relay opto dc 60v 600ma 6-smd - AQV102AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV102AZ-ND.
RELAY OPTO DC 250V 300MA 6-SMD - AQV103A
Order 'relay opto dc 250v 300ma 6-smd - AQV103A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV103A-ND.
RELAY OPTO DC 250V 300MA 6-SMD - AQV103AX
Order 'relay opto dc 250v 300ma 6-smd - AQV103AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV103AX-ND.
RELAY OPTO DC 250V 300MA 6-SMD - AQV103AZ
Order 'relay opto dc 250v 300ma 6-smd - AQV103AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV103AZ-ND.
RELAY OPTO DC 400V 180MA 6-DIP - AQV104
Order 'relay opto dc 400v 180ma 6-dip - AQV104' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV104-ND.
RELAY OPTO AC/DC 400V 50MA 6-SMD - AQV224NA
Order 'relay opto ac/dc 400v 50ma 6-smd - AQV224NA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV224NA-ND.
RELAY OPTO AC/DC 400V 50MA 6-SMD - AQV224NAX
Order 'relay opto ac/dc 400v 50ma 6-smd - AQV224NAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV224NAX-ND.
Options for Panasonic Electric Works Solid State Relay 6-SMD SPST-NO (1 Form A) AQV104A
Send this link via E-Mail
Help With This Screen
