SSR AC MOD 0.6A ZERO 600V SMD - AQH1213AX - Relays
| Digi-Key Part Number | 255-1527-2-ND |
1000 5000 10000 |
.97200 .93800 .89100 |
Extended Price
972.00 4690.00 8910.00 |
| Manufacturer Part Number | AQH1213AX | |||
| Description | SSR AC MOD 0.6A ZERO 600V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQH1213AX |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 8-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 600mA |
| Voltage - Input | 1.18VDC |
| Voltage - Load | 0 ~ 600 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQH1213AX AQH1213AX 255 1527 2 ND 25515272ND 255-1527-2 |
AQH1213AX Specification Sheet
SSR AC MOD 0.6A ZERO 600V SMD - AQH1213AX (255-1527-2-ND) - Relays
Related parts Relays :SSR AC MOD 0.6A ZERO 600V SMD - AQH1213AX
Order 'ssr ac mod 0.6a zero 600v smd - AQH1213AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1527-2-ND.
SSR AC MOD 0.6A ZERO 600V SMD - AQH1213AZ
Order 'ssr ac mod 0.6a zero 600v smd - AQH1213AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQH1213AZ-ND.
SSR MOD AC TYPE 0.6A 600V SMD - AQH1223AX
Order 'ssr mod ac type 0.6a 600v smd - AQH1223AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQH1223AX-ND.
SSR MOD AC TYPE 0.6A 600V SMD - AQH1223AZ
Order 'ssr mod ac type 0.6a 600v smd - AQH1223AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQH1223AZ-ND.
SSR MOD AC TYPE 0.9A 600V SMD - AQH2223AX
Order 'ssr mod ac type 0.9a 600v smd - AQH2223AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQH2223AX-ND.
SSR MOD AC TYPE 0.9A 600V SMD - AQH2223AZ
Order 'ssr mod ac type 0.9a 600v smd - AQH2223AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQH2223AZ-ND.
RELAY SSR NON-ZC 0.6A 600V 8 SMD - AQH1223A
Order 'relay ssr non-zc 0.6a 600v 8 smd - AQH1223A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1529-5-ND.
RELAY PHOTOTRIAC 600VAC 4-SMD - APT1221A
Order 'relay phototriac 600vac 4-smd - APT1221A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1522-5-ND.
RELAY PHOTOTRIAC 600VAC 6-SMD - APT1222A
Order 'relay phototriac 600vac 6-smd - APT1222A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1525-5-ND.
RELAY SSR NON-ZC 0.6A 600V 8DIP - AQH1223
Order 'relay ssr non-zc 0.6a 600v 8dip - AQH1223' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1528-5-ND.
RELAY OPTO AC/DC 40V 500MA 6-SMD - AQV201A
Order 'relay opto ac/dc 40v 500ma 6-smd - AQV201A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1547-5-ND.
RELAY OPTO AC/DC 60V 500MA 8-SMD - AQW212A
Order 'relay opto ac/dc 60v 500ma 8-smd - AQW212A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1560-5-ND.
RELAY OPTO AC/DC 200V 70MA 6-SMD - AQV227NA
Order 'relay opto ac/dc 200v 70ma 6-smd - AQV227NA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1953-ND.
RELAY OPTO AC/DC 60V 2.5A 6-SMD - AQV252GA
Order 'relay opto ac/dc 60v 2.5a 6-smd - AQV252GA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1954-ND.
RELAY OPTO AC/DC 200V 50MA 8-SMD - AQW227NA
Order 'relay opto ac/dc 200v 50ma 8-smd - AQW227NA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1974-ND.
Send this link via E-Mail
Help With This Screen
