Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC

Digi-Key Part Number AQB2A2-ZT10/18VDC-ND
Price Break
20
Unit Price
11.02500
Extended Price
220.50
Manufacturer Part NumberAQB2A2-ZT10/18VDC
DescriptionSSR 2A 250VAC 18VDC ZERO-CROSS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQB2A2-ZT10/18VDC
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQB2A2 ZT10 18VDC
AQB2A2ZT1018VDC

AQB2A2-ZT10/18VDC Specification Sheet

Image of SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC

SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC (AQB2A2-ZT10/18VDC-ND)

Related parts:
SSR 2A 250VAC 30VDC ZERO-CROSS - AQB2A2-ZT18/30VDC
 Order 'ssr 2a 250vac 30vdc zero-cross - AQB2A2-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT18/30VDC-ND.
SSR 2A 250VAC 6VDC ZERO-CROSS - AQB2A2-ZT3/6VDC
 Order 'ssr 2a 250vac 6vdc zero-cross - AQB2A2-ZT3/6VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT3/6VDC-ND.
SSR 2A 250VAC 14VDC ZERO-CROSS - AQB2A2-ZT7/14VDC
 Order 'ssr 2a 250vac 14vdc zero-cross - AQB2A2-ZT7/14VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT7/14VDC-ND.
SSR 2A 250VAC 12VDC ZERO-CROSS - AQ2A2-C2-ZT12VDC
 Order 'ssr 2a 250vac 12vdc zero-cross - AQ2A2-C2-ZT12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-ZT12VDC-ND.
SSR 2A 250VAC 24VDC ZERO-CROSS - AQ2A2-C2-ZT24VDC
 Order 'ssr 2a 250vac 24vdc zero-cross - AQ2A2-C2-ZT24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-ZT24VDC-ND.
SSR 2A 250VAC 5VDC ZERO-CROSS - AQ2A2-C2-ZT5VDC
 Order 'ssr 2a 250vac 5vdc zero-cross - AQ2A2-C2-ZT5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-ZT5VDC-ND.
SSR 2A 250VAC 28VDC ZERO-CROSS - AQ2A2-J-ZP3/28VDC
 Order 'ssr 2a 250vac 28vdc zero-cross - AQ2A2-J-ZP3/28VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-J-ZP3/28VDC-ND.
SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC
 Order 'ssr 2a 250vac 18vdc zero-cross - AQB2A2-ZT10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT10/18VDC-ND.
SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC
 Order 'ssr 2a 250vac 18vdc random - AQB2A2-T10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-T10/18VDC-ND.
SSR 2A 125VAC 12VDC ZERO-CROSS - AQ2A1-C2-ZT12VDC
 Order 'ssr 2a 125vac 12vdc zero-cross - AQ2A1-C2-ZT12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT12VDC-ND.
SSR 2A 125VAC 24VDC ZERO-CROSS - AQ2A1-C2-ZT24VDC
 Order 'ssr 2a 125vac 24vdc zero-cross - AQ2A1-C2-ZT24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT24VDC-ND.
SSR 2A 125VAC 5VDC ZERO-CROSS - AQ2A1-C2-ZT5VDC
 Order 'ssr 2a 125vac 5vdc zero-cross - AQ2A1-C2-ZT5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT5VDC-ND.
SSR 5A 250VAC 28VDC ZERO-CROSS - AQ2A2-ZP3/28VDC
 Order 'ssr 5a 250vac 28vdc zero-cross - AQ2A2-ZP3/28VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-ZP3/28VDC-ND.
SSR 3A 250VAC 12VDC ZERO-CROSS - AQ3A2-C1-ZT12VDC
 Order 'ssr 3a 250vac 12vdc zero-cross - AQ3A2-C1-ZT12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ3A2-C1-ZT12VDC-ND.
SSR 3A 250VAC 5VDC ZERO-CROSS - AQ3A2-C1-ZT5VDC
 Order 'ssr 3a 250vac 5vdc zero-cross - AQ3A2-C1-ZT5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ3A2-C1-ZT5VDC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC Next: SSR 2A 250VAC 24VDC RANDOM - AQ2A2-C2-T24VDC