Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC

Digi-Key Part Number AQB2A2-T10/18VDC-ND
Price Break
20
Unit Price
10.58400
Extended Price
211.68
Manufacturer Part NumberAQB2A2-T10/18VDC
DescriptionSSR 2A 250VAC 18VDC RANDOM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQB2A2-T10/18VDC
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQB2A2 T10 18VDC
AQB2A2T1018VDC

AQB2A2-T10/18VDC Specification Sheet

Image of SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC

SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC (AQB2A2-T10/18VDC-ND)

Related parts:
SSR 2A 250VAC 30VDC RANDOM - AQB2A2-T18/30VDC
 Order 'ssr 2a 250vac 30vdc random - AQB2A2-T18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-T18/30VDC-ND.
SSR 2A 250VAC 6VDC RANDOM - AQB2A2-T3/6VDC
 Order 'ssr 2a 250vac 6vdc random - AQB2A2-T3/6VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-T3/6VDC-ND.
SSR 2A 250VAC 14VDC RANDOM - AQB2A2-T7/14VDC
 Order 'ssr 2a 250vac 14vdc random - AQB2A2-T7/14VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-T7/14VDC-ND.
SSR 2A 250VAC 18VDC RANDOM - AQB2A2-T10/18VDC
 Order 'ssr 2a 250vac 18vdc random - AQB2A2-T10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-T10/18VDC-ND.
SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC
 Order 'ssr 2a 250vac 18vdc zero-cross - AQB2A2-ZT10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT10/18VDC-ND.
SSR 2A 250VAC 12VDC RANDOM - AQ2A2-C2-T12VDC
 Order 'ssr 2a 250vac 12vdc random - AQ2A2-C2-T12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-T12VDC-ND.
SSR 2A 250VAC 24VDC RANDOM - AQ2A2-C2-T24VDC
 Order 'ssr 2a 250vac 24vdc random - AQ2A2-C2-T24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-T24VDC-ND.
SSR 2A 250VAC 5VDC RANDOM - AQ2A2-C2-T5VDC
 Order 'ssr 2a 250vac 5vdc random - AQ2A2-C2-T5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-T5VDC-ND.
SSR 2A 250VAC 30VDC ZERO-CROSS - AQB2A2-ZT18/30VDC
 Order 'ssr 2a 250vac 30vdc zero-cross - AQB2A2-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT18/30VDC-ND.
SSR 2A 250VAC 6VDC ZERO-CROSS - AQB2A2-ZT3/6VDC
 Order 'ssr 2a 250vac 6vdc zero-cross - AQB2A2-ZT3/6VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT3/6VDC-ND.
SSR 2A 250VAC 14VDC ZERO-CROSS - AQB2A2-ZT7/14VDC
 Order 'ssr 2a 250vac 14vdc zero-cross - AQB2A2-ZT7/14VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT7/14VDC-ND.
SSR 2A 125VAC 12VDC RANDOM - AQ2A1-C2-T12VDC
 Order 'ssr 2a 125vac 12vdc random - AQ2A1-C2-T12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-T12VDC-ND.
SSR 2A 125VAC 24VDC RANDOM - AQ2A1-C2-T24VDC
 Order 'ssr 2a 125vac 24vdc random - AQ2A1-C2-T24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-T24VDC-ND.
SSR 2A 125VAC 5VDC RANDOM - AQ2A1-C2-T5VDC
 Order 'ssr 2a 125vac 5vdc random - AQ2A1-C2-T5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-T5VDC-ND.
SSR 2A 250VAC 12VDC ZERO-CROSS - AQ2A2-C2-ZT12VDC
 Order 'ssr 2a 250vac 12vdc zero-cross - AQ2A2-C2-ZT12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-ZT12VDC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SSR 2A 250VAC 14VDC ZERO-CROSS - AQB2A2-ZT7/14VDC Next: SSR 2A 250VAC 18VDC ZERO-CROSS - AQB2A2-ZT10/18VDC